There are no models available for this part yet.
Overview of LTC1655LIN8 by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1655LIN8#PBF | Analog Devices | 16-B R2R uP DACs in SO-8 Packa |
Price & Stock for LTC1655LIN8 by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
LTC1655LIN8-ND
|
DigiKey | IC DAC 16BIT V-OUT 8DIP Lead time: 16 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now |
CAD Models for LTC1655LIN8 by Analog Devices Inc
Part Data Attributes for LTC1655LIN8 by Analog Devices Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Package Description
|
DIP,
|
Reach Compliance Code
|
not_compliant
|
HTS Code
|
8542.39.00.01
|
Analog Output Voltage-Max
|
2.5 V
|
Analog Output Voltage-Min
|
|
Converter Type
|
D/A CONVERTER
|
Input Bit Code
|
BINARY
|
Input Format
|
SERIAL
|
JESD-30 Code
|
R-PDIP-T8
|
JESD-609 Code
|
e0
|
Linearity Error-Max (EL)
|
0.0305%
|
Moisture Sensitivity Level
|
1
|
Number of Bits
|
16
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
3.937 mm
|
Settling Time-Nom (tstl)
|
20 µs
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Width
|
7.62 mm
|
Alternate Parts for LTC1655LIN8
This table gives cross-reference parts and alternative options found for LTC1655LIN8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1655LIN8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1655LIN8#PBF | 16-Bit Rail-to-Rail Micropower DACs in SO-8 Package | Analog Devices Inc | LTC1655LIN8 vs LTC1655LIN8#PBF |
LTC1655LCN8#PBF | 16-Bit Rail-to-Rail Micropower DACs in SO-8 Package | Analog Devices Inc | LTC1655LIN8 vs LTC1655LCN8#PBF |
LTC1655LCN8#PBF | LTC1655 - 16-Bit Rail-to-Rail Micropower DACs in SO-8 Package; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC1655LIN8 vs LTC1655LCN8#PBF |
LTC1655LCN8 | LTC1655 - 16-Bit Rail-to-Rail Micropower DACs in SO-8 Package; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC1655LIN8 vs LTC1655LCN8 |
LTC1655LIN8#PBF | LTC1655 - 16-Bit Rail-to-Rail Micropower DACs in SO-8 Package; Package: PDIP; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC1655LIN8 vs LTC1655LIN8#PBF |
Related Parts for LTC1655LIN8
-
LTC1609ACSWAnalog to Digital Converters
-
LTC1658CMS8Digital to Analog Converters
-
LT1766EGNSwitching Regulator or Controllers
-
LT1230CSOperational Amplifiers
-
LTC1345CNWLine Driver or Receivers
-
AD627ARZInstrumentation Amplifiers
-
LTC1693-3CMS8MOSFET Drivers
-
EHT-122-01-S-DHeaders and Edge Type Connectors
-
TPD4E1U06DBVRTransient Suppressors