There are no models available for this part yet.
Overview of LTC1657CGN#PBF by Linear Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 9 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1657CGN#TRPBF | Analog Devices | Parallel 16-B R2R uP DAC | |
LTC1657CGN#PBF | Analog Devices | Parallel 16-B R2R uP DAC |
Price & Stock for LTC1657CGN#PBF by Linear Technology
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | Min Qty: 1 | 11 |
|
$9.0000 / $12.0000 | Buy Now | ||
Quest Components | 32 |
|
$23.9040 / $26.5600 | Buy Now | |||
Quest Components | 8 |
|
$12.0000 / $16.0000 | Buy Now |
CAD Models for LTC1657CGN#PBF by Linear Technology
Part Data Attributes for LTC1657CGN#PBF by Linear Technology
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
LINEAR TECHNOLOGY CORP
|
Part Package Code
|
SSOP
|
Package Description
|
0.150 INCH, PLASTIC, SSOP-28
|
Pin Count
|
28
|
Manufacturer Package Code
|
GN
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
Analog Output Voltage-Max
|
4.096 V
|
Analog Output Voltage-Min
|
|
Converter Type
|
D/A CONVERTER
|
Input Bit Code
|
BINARY
|
Input Format
|
PARALLEL, WORD
|
JESD-30 Code
|
R-PDSO-G28
|
JESD-609 Code
|
e3
|
Length
|
9.9 mm
|
Linearity Error-Max (EL)
|
0.0183%
|
Moisture Sensitivity Level
|
1
|
Number of Bits
|
16
|
Number of Functions
|
1
|
Number of Terminals
|
28
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SSOP
|
Package Equivalence Code
|
SSOP28,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.75 mm
|
Settling Time-Max
|
20 µs
|
Settling Time-Nom (tstl)
|
20 µs
|
Supply Current-Max
|
1.2 mA
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.635 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
3.9116 mm
|
Alternate Parts for LTC1657CGN#PBF
This table gives cross-reference parts and alternative options found for LTC1657CGN#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1657CGN#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1657IGN | D/A Converter, 1 Func, Parallel, Word Input Loading, 20us Settling Time, PDSO28 | Analog Devices Inc | LTC1657CGN#PBF vs LTC1657IGN |
LTC1657CGN#TR | LTC1657 - Parallel 16-Bit Rail-to-Rail Micropower DAC; Package: SSOP; Pins: 28; Temperature Range: 0°C to 70°C | Linear Technology | LTC1657CGN#PBF vs LTC1657CGN#TR |
LTC1657CGN | D/A Converter, 1 Func, Parallel, Word Input Loading, 20us Settling Time, PDSO28 | Analog Devices Inc | LTC1657CGN#PBF vs LTC1657CGN |
LTC1657IGN#TRPBF | LTC1657 - Parallel 16-Bit Rail-to-Rail Micropower DAC; Package: SSOP; Pins: 28; Temperature Range: -40°C to 85°C | Linear Technology | LTC1657CGN#PBF vs LTC1657IGN#TRPBF |
LTC1657IGN#TR | D/A Converter, 1 Func, Parallel, Word Input Loading, 20us Settling Time, PDSO28 | Analog Devices Inc | LTC1657CGN#PBF vs LTC1657IGN#TR |
LTC1657CGN#PBF | Parallel 16-Bit Rail-to-Rail Micropower DAC | Analog Devices Inc | LTC1657CGN#PBF vs LTC1657CGN#PBF |
LTC1657IGN#PBF | LTC1657 - Parallel 16-Bit Rail-to-Rail Micropower DAC; Package: SSOP; Pins: 28; Temperature Range: -40°C to 85°C | Linear Technology | LTC1657CGN#PBF vs LTC1657IGN#PBF |
LTC1657IGN#PBF | Parallel 16-Bit Rail-to-Rail Micropower DAC | Analog Devices Inc | LTC1657CGN#PBF vs LTC1657IGN#PBF |
LTC1657CGN#TRPBF | Parallel 16-Bit Rail-to-Rail Micropower DAC | Analog Devices Inc | LTC1657CGN#PBF vs LTC1657CGN#TRPBF |