-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
10-Bit Rail-to-Rail Micropower DAC with 2-Wire Interface
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AK5123
|
Newark | D/A Converter, 1 Func, Serial Input Loading, 30Us Settling Time, Pdso8 |Analog Devices LTC1663-8CMS8#PBF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7600 / $5.3200 | Buy Now |
DISTI #
505-LTC1663-8CMS8#PBF-ND
|
DigiKey | IC DAC 10BIT V-OUT 8MSOP Min Qty: 150 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.6024 | Buy Now |
DISTI #
584-LTC1663-8CMS8PBF
|
Mouser Electronics | Digital to Analog Converters - DAC 10-B R2R uP DAC w/ 2-Wire Int RoHS: Compliant | 184 |
|
$3.4900 / $6.1400 | Buy Now |
|
Analog Devices Inc | 10-B R2R uP DAC w/ 2-Wire Int Min Qty: 1 Package Multiple: 50 | 5450 |
|
$2.5600 / $3.5400 | Buy Now |
|
Onlinecomponents.com |
157 Partner Stock |
|
$2.6000 / $8.4500 | Buy Now | |
|
Rochester Electronics | LTC1663 - Single 10-bit DAC w/different address RoHS: Compliant Status: Active Min Qty: 1 | 2350 |
|
$3.1700 / $3.7300 | Buy Now |
DISTI #
LTC1663-8CMS8PB
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 150 | 0 |
|
$3.3000 / $3.6300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC1663-8CMS8#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1663-8CMS8#PBF
Analog Devices Inc
10-Bit Rail-to-Rail Micropower DAC with 2-Wire Interface
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1660 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 5.5 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.2441% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Settling Time-Nom (tstl) | 30 µs | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LTC1663-8CMS8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1663-8CMS8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1663-8CMS8 | D/A Converter, 1 Func, Serial Input Loading, 30us Settling Time, PDSO8 | Analog Devices Inc | LTC1663-8CMS8#PBF vs LTC1663-8CMS8 |
LTC1663-8CMS8#PBF | LTC1663 - 10-Bit Rail-to-Rail Micropower DAC with 2-Wire Interface; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC1663-8CMS8#PBF vs LTC1663-8CMS8#PBF |
LTC1663-8IMS8 | LTC1663 - 10-Bit Rail-to-Rail Micropower DAC with 2-Wire Interface; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC1663-8CMS8#PBF vs LTC1663-8IMS8 |
LTC1663-8CMS8 | LTC1663 - 10-Bit Rail-to-Rail Micropower DAC with 2-Wire Interface; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC1663-8CMS8#PBF vs LTC1663-8CMS8 |
LTC1663-8IMS8#PBF | 10-Bit Rail-to-Rail Micropower DAC with 2-Wire Interface | Analog Devices Inc | LTC1663-8CMS8#PBF vs LTC1663-8IMS8#PBF |