Datasheets
LTC1663-8IMS8#TRPBF by:

10-Bit Rail-to-Rail Micropower DAC with 2-Wire Interface

Part Details for LTC1663-8IMS8#TRPBF by Analog Devices Inc

Overview of LTC1663-8IMS8#TRPBF by Analog Devices Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Environmental Monitoring Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Agriculture Technology Medical Imaging Telecommunications Automotive

Price & Stock for LTC1663-8IMS8#TRPBF

Part # Distributor Description Stock Price Buy
DISTI # LTC1663-8IMS8#TRPBF-ND
DigiKey IC DAC 10BIT V-OUT 8MSOP Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 2,500 $3.7289
$3.7289 Buy Now
DISTI # 584-C1663-8IMS8TRPBF
Mouser Electronics Digital to Analog Converters - DAC 10-B R2R uP DAC w/ 2-Wire Int RoHS: Compliant 0
  • 2,500 $3.7200
$3.7200 Order Now
Analog Devices Inc 10-B R2R uP DAC w/ 2-Wire Int Min Qty: 2500 Package Multiple: 2500 2500
  • 1 $4.1700
  • 1,000 $2.8400
  • 2,500 $3.7289
$2.8400 / $4.1700 Buy Now
DISTI # LTC16638IMS8TRP
Richardson RFPD CONVERTER - DAC RoHS: Compliant Min Qty: 2500 0
  • 2,500 $3.8100
  • 5,000 $3.6600
$3.6600 / $3.8100 Buy Now

Part Details for LTC1663-8IMS8#TRPBF

LTC1663-8IMS8#TRPBF CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LTC1663-8IMS8#TRPBF Part Data Attributes

LTC1663-8IMS8#TRPBF Analog Devices Inc
Buy Now Datasheet
Compare Parts:
LTC1663-8IMS8#TRPBF Analog Devices Inc 10-Bit Rail-to-Rail Micropower DAC with 2-Wire Interface
Pbfree Code No
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ANALOG DEVICES INC
Package Description LEAD FREE, PLASTIC, MSOP-8
Pin Count 8
Manufacturer Package Code 05-08-1660
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Analog Devices
Analog Output Voltage-Max 5.5 V
Analog Output Voltage-Min
Converter Type D/A CONVERTER
Input Bit Code BINARY
Input Format SERIAL
JESD-30 Code S-PDSO-G8
JESD-609 Code e3
Length 3 mm
Linearity Error-Max (EL) 0.2441%
Moisture Sensitivity Level 1
Number of Bits 10
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Shape SQUARE
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1.1 mm
Settling Time-Nom (tstl) 30 µs
Supply Voltage-Nom 3 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3 mm

Alternate Parts for LTC1663-8IMS8#TRPBF

This table gives cross-reference parts and alternative options found for LTC1663-8IMS8#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1663-8IMS8#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
LTC1663-8IMS8#TR D/A Converter, 1 Func, Serial Input Loading, 30us Settling Time, PDSO8 Analog Devices Inc LTC1663-8IMS8#TRPBF vs LTC1663-8IMS8#TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LTC1663-8IMS8#TRPBF by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LTC1663-8IMS8#TRPBF by Analog Devices Inc

  • Please alert me when LTC1663-8IMS8#TRPBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LTC1663-8IMS8#TRPBF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LTC1663-8IMS8#TRPBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LTC1663-8IMS8#TRPBF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LTC1663-8IMS8#TRPBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LTC1663-8IMS8#TRPBF by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: