There are no models available for this part yet.
Overview of LTC1668CG by Linear Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1668CG#TRPBF | Analog Devices | 16-B, 50Msps DAC | |
LTC1668CG#PBF | Analog Devices | 16-B, 50Msps DAC |
Price & Stock for LTC1668CG by Linear Technology
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Win Source Electronics | 16-Bit, 50Msps DAC | 2000 |
|
$52.7540 / $79.1310 | Buy Now |
CAD Models for LTC1668CG by Linear Technology
Part Data Attributes for LTC1668CG by Linear Technology
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
LINEAR TECHNOLOGY CORP
|
Part Package Code
|
SSOP
|
Package Description
|
SSOP, SSOP28,.3
|
Pin Count
|
28
|
Manufacturer Package Code
|
G
|
Reach Compliance Code
|
not_compliant
|
HTS Code
|
8542.39.00.01
|
Analog Output Voltage-Max
|
1 V
|
Analog Output Voltage-Min
|
-1 V
|
Converter Type
|
D/A CONVERTER
|
Input Bit Code
|
BINARY
|
Input Format
|
PARALLEL, WORD
|
JESD-30 Code
|
R-PDSO-G28
|
JESD-609 Code
|
e0
|
Length
|
10.2 mm
|
Linearity Error-Max (EL)
|
0.0122%
|
Moisture Sensitivity Level
|
1
|
Negative Supply Voltage-Nom
|
-5 V
|
Number of Bits
|
16
|
Number of Functions
|
1
|
Number of Terminals
|
28
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SSOP
|
Package Equivalence Code
|
SSOP28,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, SHRINK PITCH
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
2 mm
|
Settling Time-Nom (tstl)
|
0.02 µs
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
BICMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Width
|
5.3 mm
|
Alternate Parts for LTC1668CG
This table gives cross-reference parts and alternative options found for LTC1668CG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1668CG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1668IG#PBF | 16-Bit, 50Msps DAC | Analog Devices Inc | LTC1668CG vs LTC1668IG#PBF |
LTC1668IG#TR | LTC1668 - 16-Bit, 50Msps DAC; Package: SSOP; Pins: 28; Temperature Range: -40°C to 85°C | Linear Technology | LTC1668CG vs LTC1668IG#TR |
LTC1668CG#TR | LTC1668 - 16-Bit, 50Msps DAC; Package: SSOP; Pins: 28; Temperature Range: 0°C to 70°C | Linear Technology | LTC1668CG vs LTC1668CG#TR |
LTC1668IG#TRPBF | LTC1668 - 16-Bit, 50Msps DAC; Package: SSOP; Pins: 28; Temperature Range: -40°C to 85°C | Linear Technology | LTC1668CG vs LTC1668IG#TRPBF |
LTC1668CG#PBF | LTC1668 - 16-Bit, 50Msps DAC; Package: SSOP; Pins: 28; Temperature Range: 0°C to 70°C | Linear Technology | LTC1668CG vs LTC1668CG#PBF |
LTC1668IG | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.02us Settling Time, PDSO28 | Analog Devices Inc | LTC1668CG vs LTC1668IG |
LTC1668IG | LTC1668 - 16-Bit, 50Msps DAC; Package: SSOP; Pins: 28; Temperature Range: -40°C to 85°C | Linear Technology | LTC1668CG vs LTC1668IG |
LTC1668CG#TRPBF | 16-Bit, 50Msps DAC | Analog Devices Inc | LTC1668CG vs LTC1668CG#TRPBF |
LTC1668CG#TR | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.02us Settling Time, PDSO28 | Analog Devices Inc | LTC1668CG vs LTC1668CG#TR |
LTC1668IG#TRPBF | 16-Bit, 50Msps DAC | Analog Devices Inc | LTC1668CG vs LTC1668IG#TRPBF |
Related Parts for LTC1668CG
-
MKL03Z32VFK4RMicrocontrollers
-
AD7626BCPZAnalog to Digital Converters
-
LTC1668IGDigital to Analog Converters
-
DS32KHZSNOther Analog ICs
-
TPS5410MDREPSwitching Regulator or Controllers
-
OP297FSZOperational Amplifiers
-
ADG1411YRUZMultiplexers or Switches
-
LTC2850IMS8Line Driver or Receivers
-
MP26023DQ-LF-ZPower Management Circuits