Part Details for LTC1734LES6-4.2#TRMPBF by Linear Technology
Overview of LTC1734LES6-4.2#TRMPBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1734LES6-4.2#TRMPBF | Analog Devices | Lithium-Ion Lin Bat Chr in SOT | |
LTC1734LES6-4.2#TRPBF | Analog Devices | Lithium-Ion Lin Bat Chr in SOT | |
LT6654AHS6-3.3#TRMPBF | Analog Devices | Prec Wide S Hi Out Drv L N Ref |
Price & Stock for LTC1734LES6-4.2#TRMPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | IC CHARGER BATT LIN LI-ION SOT23 | 4940 |
|
$0.6800 / $1.0190 | Buy Now |
Part Details for LTC1734LES6-4.2#TRMPBF
LTC1734LES6-4.2#TRMPBF CAD Models
LTC1734LES6-4.2#TRMPBF Part Data Attributes
|
LTC1734LES6-4.2#TRMPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1734LES6-4.2#TRMPBF
Linear Technology
LTC1734L - Lithium-Ion Linear Battery Charger in ThinSOT; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOT | |
Package Description | 1 MM, THIN, LOW PROFILE, PLASTIC, SOT-23, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | S6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 8 V | |
Supply Voltage-Min (Vsup) | 4.55 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.625 mm |
Alternate Parts for LTC1734LES6-4.2#TRMPBF
This table gives cross-reference parts and alternative options found for LTC1734LES6-4.2#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1734LES6-4.2#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1734LES6-4.2#TRM | Power Supply Support Circuit, Adjustable, 1 Channel, PDSO6 | Analog Devices Inc | LTC1734LES6-4.2#TRMPBF vs LTC1734LES6-4.2#TRM |
LTC1734LES6-4.2#TRMPBF | Lithium-Ion Linear Battery Charger in ThinSOT | Analog Devices Inc | LTC1734LES6-4.2#TRMPBF vs LTC1734LES6-4.2#TRMPBF |
LTC1734LES6-4.2#TRM | LTC1734L - Lithium-Ion Linear Battery Charger in ThinSOT; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LTC1734LES6-4.2#TRMPBF vs LTC1734LES6-4.2#TRM |