There are no models available for this part yet.
Overview of LTC1853IFW#PBF by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1853IFW#PBF | Analog Devices | 8-Ch, 10-B/12-B, 400ksps, L Pw | |
LTC1853IFW#TRPBF | Analog Devices | 8-Ch, 10-B/12-B, 400ksps, L Pw |
Price & Stock for LTC1853IFW#PBF by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
LTC1853IFW#PBF-ND
|
DigiKey | IC ADC 12BIT SAR 48TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
18 In Stock |
|
$11.8750 / $22.1100 | Buy Now | |
DISTI #
584-LTC1853IFW#PBF
|
Mouser Electronics | Analog to Digital Converters - ADC 8-Ch, 10-B/12-B, 400ksps, L Pwr, Smpl AD RoHS: Compliant | 39 |
|
$13.9100 / $20.1300 | Buy Now | |
Analog Devices Inc | 8-Ch, 10-B/12-B, 400ksps, L Pw Package Multiple: 39 | 4 |
|
$9.5000 / $22.1100 | Buy Now | ||
Rochester Electronics | LTC1853 - 12-bit, 8-ch. Parallel 400ksps ADC RoHS: Compliant Status: Active Min Qty: 1 | 9 |
|
$11.7800 / $13.8500 | Buy Now | ||
DISTI #
LTC1853IFW#PBF
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 39 | 0 |
|
$12.2700 / $14.2500 | Buy Now |
CAD Models for LTC1853IFW#PBF by Analog Devices Inc
Part Data Attributes for LTC1853IFW#PBF by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Package Description
|
PLASTIC, TSSOP-48
|
Pin Count
|
48
|
Manufacturer Package Code
|
05-08-1651
|
Reach Compliance Code
|
compliant
|
Analog Input Voltage-Max
|
2.048 V
|
Analog Input Voltage-Min
|
-2.048 V
|
Conversion Time-Max
|
3 µs
|
Converter Type
|
ADC, SUCCESSIVE APPROXIMATION
|
JESD-30 Code
|
R-PDSO-G48
|
JESD-609 Code
|
e3
|
Length
|
12.5 mm
|
Linearity Error-Max (EL)
|
0.0244%
|
Moisture Sensitivity Level
|
1
|
Number of Analog In Channels
|
8
|
Number of Bits
|
12
|
Number of Functions
|
1
|
Number of Terminals
|
48
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Bit Code
|
BINARY, 2'S COMPLEMENT BINARY
|
Output Format
|
PARALLEL, WORD
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Sample Rate
|
0.4 MHz
|
Sample and Hold / Track and Hold
|
SAMPLE
|
Seated Height-Max
|
1.2 mm
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
6.1 mm
|
Alternate Parts for LTC1853IFW#PBF
This table gives cross-reference parts and alternative options found for LTC1853IFW#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1853IFW#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1853CFW#TR | ADC, Successive Approximation, 12-Bit, 1 Func, 8 Channel, Parallel, Word Access, PDSO48 | Analog Devices Inc | LTC1853IFW#PBF vs LTC1853CFW#TR |
LTC1853CFW#TRPBF | LTC1853 - 8-Channel, 10-Bit/12-Bit, 400ksps, Low Power, Sampling ADCs; Package: TSSOP; Pins: 48; Temperature Range: 0°C to 70°C | Linear Technology | LTC1853IFW#PBF vs LTC1853CFW#TRPBF |