Part Details for LTC1855CG#PBF by Analog Devices Inc
Overview of LTC1855CG#PBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1855CG#TRPBF | Analog Devices | 8-Ch, ±10V In 14-B, 100ksps AD | |
LTC1855CG#PBF | Analog Devices | 8-Ch, ±10V In 14-B, 100ksps AD |
Price & Stock for LTC1855CG#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC1855CG#PBF-ND
|
DigiKey | IC ADC 14BIT SAR 28SSOP Min Qty: 47 Lead time: 10 Weeks Container: Tube |
44 In Stock |
|
$13.7109 | Buy Now |
DISTI #
584-LTC1855CG#PBF
|
Mouser Electronics | Analog to Digital Converters - ADC 8-Ch, +/-10V In 14-B, 100ksps ADC Conv w/ RoHS: Compliant | 47 |
|
$11.7800 / $20.8800 | Buy Now |
|
Analog Devices Inc | 8-Ch, ±10V In 14-B, 100ksps AD Package Multiple: 47 | 1419 |
|
$9.4300 / $13.7000 | Buy Now |
DISTI #
LTC1855CG#PBF
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 47 | 0 |
|
$12.1800 / $14.1500 | Buy Now |
Part Details for LTC1855CG#PBF
LTC1855CG#PBF CAD Models
LTC1855CG#PBF Part Data Attributes
|
LTC1855CG#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1855CG#PBF
Analog Devices Inc
8-Channel, ±10V Input 14-Bit, 100ksps ADC Converter with Shutdown
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 5.3 MM, LEAD FREE, PLASTIC, SSOP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | 05-08-1640 (G28) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 10 V | |
Analog Input Voltage-Min | -10 V | |
Conversion Time-Max | 5 µs | |
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Linearity Error-Max (EL) | 0.0092% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 8 | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.1 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 2 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
Alternate Parts for LTC1855CG#PBF
This table gives cross-reference parts and alternative options found for LTC1855CG#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1855CG#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1855CG#PBF | LTC1855 - 8-Channel, ±10V Input 14-Bit, 100ksps ADC Converter with Shutdown; Package: SSOP; Pins: 28; Temperature Range: 0°C to 70°C | Linear Technology | LTC1855CG#PBF vs LTC1855CG#PBF |