-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-Channel, ±10V Input 16-Bit, 100ksps ADC Converter with Shutdown
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK2184
|
Newark | Adc, 16Bit, 100Ksps, Ssop-28, Resolution (Bits):16Bit, Sampling Rate:100Ksps, Input Channel Type:Differential, Single Ended, Data Interface:Microwire, Spi, Supply Voltage Type:Single, Supply Voltage Min:4.75V, No. Of Pins:28Pins Rohs Compliant: Yes |Analog Devices LTC1856CG#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 322 |
|
$24.4300 / $31.0100 | Buy Now |
DISTI #
505-LTC1856CG#PBF-ND
|
DigiKey | IC ADC 16BIT SAR 28SSOP Min Qty: 1 Lead time: 39 Weeks Container: Tube | Temporarily Out of Stock |
|
$22.4068 / $29.8200 | Buy Now |
DISTI #
584-LTC1856CG#PBF
|
Mouser Electronics | Analog to Digital Converters - ADC 8-Channel, 10V Input 16-Bit, 100ksps ADC Converter with Shutdown RoHS: Compliant | 495 |
|
$22.8600 / $30.4200 | Buy Now |
|
Analog Devices Inc | 8-Ch, +/-10V, 16Bit, 100ksps A Min Qty: 1 Package Multiple: 47 | 47 |
|
$15.3000 / $29.8200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC1856CG#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1856CG#PBF
Analog Devices Inc
8-Channel, ±10V Input 16-Bit, 100ksps ADC Converter with Shutdown
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 5.3 MM, LEAD FREE, PLASTIC, SSOP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | 05-08-1640 (G28) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 10 V | |
Analog Input Voltage-Min | -10 V | |
Conversion Time-Max | 5 µs | |
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Linearity Error-Max (EL) | 0.0183% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 8 | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.1 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 2 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for LTC1856CG#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1856CG#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1856CG | IC 8-CH 14-BIT PROPRIETARY METHOD ADC, SERIAL ACCESS, PDSO28, 5.3 MM, PLASTIC, SSOP-28, Analog to Digital Converter | Linear Technology | LTC1856CG#PBF vs LTC1856CG |
LTC1856CG | ADC, Proprietary Method, 14-Bit, 1 Func, 8 Channel, Serial Access, PDSO28 | Analog Devices Inc | LTC1856CG#PBF vs LTC1856CG |
LTC1856CG#PBF | LTC1856 - 8-Channel, ±10V Input 16-Bit, 100ksps ADC Converter with Shutdown; Package: SSOP; Pins: 28; Temperature Range: 0°C to 70°C | Linear Technology | LTC1856CG#PBF vs LTC1856CG#PBF |