-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-Channel, 12-Bit, 100ksps SoftSpan A/D Converters with Shutdown
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1857CG#PBF | Analog Devices | 8-Ch, 12-B, 100ksps SoftSpan A | |
LTC1857CG#TRPBF | Analog Devices | 8-Ch, 12-B, 100ksps SoftSpan A |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK6300
|
Newark | Adc, 12Bit, 100Ksps, Ssop-28, Resolution (Bits):12Bit, Sampling Rate:100Ksps, Input Channel Type:Differential, Single Ended, Data Interface:Microwire, Spi, Supply Voltage Type:Single, Supply Voltage Min:4.75V, No. Of Pins:28Pins Rohs Compliant: Yes |Analog Devices LTC1857CG#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$16.2000 / $24.6600 | Buy Now |
DISTI #
LTC1857CG#PBF-ND
|
DigiKey | IC ADC 12BIT SAR 28SSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
70 In Stock |
|
$14.6625 / $26.1600 | Buy Now |
DISTI #
584-LTC1857CG#PBF
|
Mouser Electronics | Analog to Digital Converters - ADC 8-Ch, 12-B, 100ksps SoftSpan A/D Convs w RoHS: Compliant | 608 |
|
$14.4400 / $22.8800 | Buy Now |
|
Analog Devices Inc | 8-Ch, 12-B, 100ksps SoftSpan A Package Multiple: 47 | 61 |
|
$11.7300 / $26.1600 | Buy Now |
DISTI #
LTC1857CG#PBF
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 47 | 0 |
|
$15.1500 / $17.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC1857CG#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1857CG#PBF
Analog Devices Inc
8-Channel, 12-Bit, 100ksps SoftSpan A/D Converters with Shutdown
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 5.30 MM, LEAD FREE, PLASTIC, SSOP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | 05-08-1640 (G28) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 10 V | |
Analog Input Voltage-Min | -10 V | |
Conversion Time-Max | 5 µs | |
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 8 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.1 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 2 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for LTC1857CG#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1857CG#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1857CG#PBF | LTC1857 - 8-Channel, 12-Bit, 100ksps SoftSpan A/D Converters with Shutdown; Package: SSOP; Pins: 28; Temperature Range: 0°C to 70°C | Linear Technology | LTC1857CG#PBF vs LTC1857CG#PBF |
LTC1857IG#PBF | LTC1857 - 8-Channel, 12-Bit, 100ksps SoftSpan A/D Converters with Shutdown; Package: SSOP; Pins: 28; Temperature Range: -40°C to 85°C | Linear Technology | LTC1857CG#PBF vs LTC1857IG#PBF |
LTC1857IG#PBF | 8-Channel, 12-Bit, 100ksps SoftSpan A/D Converters with Shutdown | Analog Devices Inc | LTC1857CG#PBF vs LTC1857IG#PBF |
LTC1857IG | LTC1857 - 8-Channel, 12-Bit, 100ksps SoftSpan A/D Converters with Shutdown; Package: SSOP; Pins: 28; Temperature Range: -40°C to 85°C | Linear Technology | LTC1857CG#PBF vs LTC1857IG |
LTC1857IG | ADC, Proprietary Method, 12-Bit, 1 Func, 8 Channel, Serial Access, PDSO28 | Analog Devices Inc | LTC1857CG#PBF vs LTC1857IG |
LTC1857CG | LTC1857 - 8-Channel, 12-Bit, 100ksps SoftSpan A/D Converters with Shutdown; Package: SSOP; Pins: 28; Temperature Range: 0°C to 70°C | Linear Technology | LTC1857CG#PBF vs LTC1857CG |