Part Details for LTC1857IG#PBF by Analog Devices Inc
Overview of LTC1857IG#PBF by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for LTC1857IG#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK2186
|
Newark | Adc, 12Bit, 100Ksps, Ssop-28, Resolution (Bits):12Bit, Sampling Rate:100Ksps, Input Channel Type:Differential, Single Ended, Data Interface:Microwire, Spi, Supply Voltage Type:Single, Supply Voltage Min:4.75V, No. Of Pins:28Pins Rohs Compliant: Yes |Analog Devices LTC1857IG#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$19.4300 / $26.1500 | Buy Now |
DISTI #
LTC1857IG#PBF-ND
|
DigiKey | IC ADC 12BIT SAR 28SSOP Min Qty: 1 Lead time: 39 Weeks Container: Tube |
325 In Stock |
|
$20.5909 / $27.4100 | Buy Now |
DISTI #
584-LTC1857IG#PBF
|
Mouser Electronics | Analog to Digital Converters - ADC 8-Ch, 12-B, 100ksps SoftSpan A/D Convs w RoHS: Compliant | 0 |
|
$20.5800 / $27.4000 | Order Now |
|
Analog Devices Inc | 8-Ch, 12-B, 100ksps SoftSpan A Min Qty: 1 Package Multiple: 47 | 65 |
|
$14.0600 / $27.4100 | Buy Now |
|
Ameya Holding Limited | IC A/D CONV 8CH 12BIT 28-SSOP | 65 |
|
RFQ | |
DISTI #
LTC1857IG#PBF
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 47 | 0 |
|
$18.1600 / $21.0900 | Buy Now |
Part Details for LTC1857IG#PBF
LTC1857IG#PBF CAD Models
LTC1857IG#PBF Part Data Attributes
|
LTC1857IG#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1857IG#PBF
Analog Devices Inc
8-Channel, 12-Bit, 100ksps SoftSpan A/D Converters with Shutdown
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 5.30 MM, LEAD FREE, PLASTIC, SSOP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | 05-08-1640 (G28) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 10 V | |
Analog Input Voltage-Min | -10 V | |
Conversion Time-Max | 5 µs | |
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 8 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.1 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 2 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
Alternate Parts for LTC1857IG#PBF
This table gives cross-reference parts and alternative options found for LTC1857IG#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1857IG#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1857CG#PBF | 8-Channel, 12-Bit, 100ksps SoftSpan A/D Converters with Shutdown | Analog Devices Inc | LTC1857IG#PBF vs LTC1857CG#PBF |
LTC1857IG | LTC1857 - 8-Channel, 12-Bit, 100ksps SoftSpan A/D Converters with Shutdown; Package: SSOP; Pins: 28; Temperature Range: -40°C to 85°C | Linear Technology | LTC1857IG#PBF vs LTC1857IG |
LTC1857IG#PBF | LTC1857 - 8-Channel, 12-Bit, 100ksps SoftSpan A/D Converters with Shutdown; Package: SSOP; Pins: 28; Temperature Range: -40°C to 85°C | Linear Technology | LTC1857IG#PBF vs LTC1857IG#PBF |
LTC1857CG | LTC1857 - 8-Channel, 12-Bit, 100ksps SoftSpan A/D Converters with Shutdown; Package: SSOP; Pins: 28; Temperature Range: 0°C to 70°C | Linear Technology | LTC1857IG#PBF vs LTC1857CG |
LTC1857CG#PBF | LTC1857 - 8-Channel, 12-Bit, 100ksps SoftSpan A/D Converters with Shutdown; Package: SSOP; Pins: 28; Temperature Range: 0°C to 70°C | Linear Technology | LTC1857IG#PBF vs LTC1857CG#PBF |