Part Details for LTC1863IGN#WTRPBF by Analog Devices Inc
Overview of LTC1863IGN#WTRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1863IGN#WTRPBF | Analog Devices | 12-bit, 8-Ch 200ksps ADCs | |
LTC1863IGN#TRPBF | Analog Devices | 12-bit, 8-Ch 200ksps ADCs | |
LTC1863IGN#PBF | Analog Devices | 12-bit, 8-Ch 200ksps ADCs |
Price & Stock for LTC1863IGN#WTRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
161-LTC1863IGN#WTRPBFTR-ND
|
DigiKey | IC ADC 12BIT SAR 16SSOP Min Qty: 2500 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$8.7625 | Buy Now |
DISTI #
584-LTC1863IGNWTRPBF
|
Mouser Electronics | Analog to Digital Converters - ADC 12-bit, 8-Ch 200ksps ADCs RoHS: Compliant | 0 |
|
$9.0600 | Order Now |
|
Analog Devices Inc | 12-bit, 8-Ch 200ksps ADCs Min Qty: 2500 Package Multiple: 2500 | 7500 |
|
$7.0100 / $9.1500 | Buy Now |
DISTI #
LTC1863IGWTRPBF
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 2500 | 0 |
|
$9.0500 / $9.4000 | Buy Now |
Part Details for LTC1863IGN#WTRPBF
LTC1863IGN#WTRPBF CAD Models
LTC1863IGN#WTRPBF Part Data Attributes
|
LTC1863IGN#WTRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1863IGN#WTRPBF
Analog Devices Inc
12-bit, 8-Channel 200ksps ADCs
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1641 (GN16) | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 2.048 V | |
Analog Input Voltage-Min | -2.048 V | |
Conversion Time-Max | 3.5 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.89 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 8 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Sample Rate | 0.2 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 1.8 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.899 mm |