There are no models available for this part yet.
Overview of LTC1863IGN by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 9 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 9 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1863IGN#TRPBF | Analog Devices | 12-bit, 8-Ch 200ksps ADCs | |
LTC1863IGN#PBF | Analog Devices | 12-bit, 8-Ch 200ksps ADCs | |
LTC1863IGN#WPBF | Analog Devices | 12-bit, 8-Ch 200ksps ADCs |
CAD Models for LTC1863IGN by Analog Devices Inc
Part Data Attributes for LTC1863IGN by Analog Devices Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Package Description
|
0.150 INCH, PLASTIC, SSOP-16
|
Reach Compliance Code
|
not_compliant
|
HTS Code
|
8542.39.00.01
|
Conversion Time-Max
|
3.5 µs
|
Converter Type
|
ADC, SUCCESSIVE APPROXIMATION
|
JESD-30 Code
|
R-PDSO-G16
|
JESD-609 Code
|
e0
|
Length
|
4.89 mm
|
Linearity Error-Max (EL)
|
0.0244%
|
Moisture Sensitivity Level
|
1
|
Number of Analog In Channels
|
8
|
Number of Bits
|
12
|
Number of Functions
|
1
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Bit Code
|
BINARY, 2'S COMPLEMENT BINARY
|
Output Format
|
SERIAL
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SSOP
|
Package Equivalence Code
|
SSOP16,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, SHRINK PITCH
|
Qualification Status
|
Not Qualified
|
Sample Rate
|
0.2 MHz
|
Sample and Hold / Track and Hold
|
SAMPLE
|
Seated Height-Max
|
1.75 mm
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.635 mm
|
Terminal Position
|
DUAL
|
Width
|
3.899 mm
|
Alternate Parts for LTC1863IGN
This table gives cross-reference parts and alternative options found for LTC1863IGN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1863IGN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1863IGN#PBF | LTC1863 - 12-bit, 8-Channel 200ksps ADCs; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC1863IGN vs LTC1863IGN#PBF |
LTC1863CGN | ADC, Successive Approximation, 12-Bit, 1 Func, 8 Channel, Serial Access, PDSO16 | Analog Devices Inc | LTC1863IGN vs LTC1863CGN |
LTC1863CGN#PBF | 12-bit, 8-Channel 200ksps ADCs | Analog Devices Inc | LTC1863IGN vs LTC1863CGN#PBF |
LTC1863IGN#TRPBF | 12-bit, 8-Channel 200ksps ADCs | Analog Devices Inc | LTC1863IGN vs LTC1863IGN#TRPBF |
LTC1863IGN#TR | ADC, Successive Approximation, 12-Bit, 1 Func, 8 Channel, Serial Access, PDSO16 | Analog Devices Inc | LTC1863IGN vs LTC1863IGN#TR |
LTC1863IGN | LTC1863 - 12-bit, 8-Channel 200ksps ADCs; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC1863IGN vs LTC1863IGN |
LTC1863IGN#PBF | 12-bit, 8-Channel 200ksps ADCs | Analog Devices Inc | LTC1863IGN vs LTC1863IGN#PBF |
LTC1863CGN#TR | ADC, Successive Approximation, 12-Bit, 1 Func, 8 Channel, Serial Access, PDSO16 | Analog Devices Inc | LTC1863IGN vs LTC1863CGN#TR |
LTC1863IGN#TRPBF | LTC1863 - 12-bit, 8-Channel 200ksps ADCs; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC1863IGN vs LTC1863IGN#TRPBF |
Related Parts for LTC1863IGN
-
MC9S12A256CPVEMicrocontrollers
-
LTC1863CGNAnalog to Digital Converters
-
IF2412SOther Analog ICs
-
LTC2604IGNDigital to Analog Converters
-
74HC4316PWMultiplexers or Switches
-
LTC1771IS8Switching Regulator or Controllers
-
LTC2051HVHS8Operational Amplifiers
-
FIN1104MTCXLine Driver or Receivers
-
VN920SPTR-EPeripheral Drivers