-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
µPower, 16-Bit, 250ksps 1- and 2-Channel ADCs in SOIC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1864ACMS8#TRPBF | Analog Devices | µPwr, 16-B, 250ksps 1- & 2-Ch | |
LTC1864ACMS8#PBF | Analog Devices | µPwr, 16-B, 250ksps 1- & 2-Ch |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC1864ACMS8#PBF-ND
|
DigiKey | IC ADC 16BIT SAR 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
1065 In Stock |
|
$10.6875 / $20.3300 | Buy Now |
DISTI #
584-LTC1864ACMS8#PBF
|
Mouser Electronics | Analog to Digital Converters - ADC Power, 16-Bit, 250ksps 1- and 2-Channel ADCs in SOIC RoHS: Compliant | 386 |
|
$10.6800 / $18.1300 | Buy Now |
|
Analog Devices Inc | µPwr, 16-B, 250ksps 1- & 2-Ch Package Multiple: 50 | 2313 |
|
$8.5500 / $20.3300 | Buy Now |
DISTI #
LTC1864ACMS8PBF
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 50 | 0 |
|
$11.0400 / $12.8200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC1864ACMS8#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1864ACMS8#PBF
Analog Devices Inc
µPower, 16-Bit, 250ksps 1- and 2-Channel ADCs in SOIC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1660 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 5.25 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 3.2 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.0092% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.25 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LTC1864ACMS8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1864ACMS8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1864AHMS8#TR | IC 1-CH 16-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO8, PLASTIC, MSOP-8, Analog to Digital Converter | Linear Technology | LTC1864ACMS8#PBF vs LTC1864AHMS8#TR |
LTC1864AHMS8#PBF | µPower, 16-Bit, 250ksps 1- and 2-Channel ADCs in SOIC | Analog Devices Inc | LTC1864ACMS8#PBF vs LTC1864AHMS8#PBF |
LTC1864AIMS8#TR | LTC1864 - µPower, 16-Bit, 250ksps 1- and 2-Channel ADCs in SOIC; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC1864ACMS8#PBF vs LTC1864AIMS8#TR |
LTC1864AIMS8#TRPBF | µPower, 16-Bit, 250ksps 1- and 2-Channel ADCs in SOIC | Analog Devices Inc | LTC1864ACMS8#PBF vs LTC1864AIMS8#TRPBF |
LTC1864AIMS8#TRPBF | LTC1864 - µPower, 16-Bit, 250ksps 1- and 2-Channel ADCs in SOIC; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC1864ACMS8#PBF vs LTC1864AIMS8#TRPBF |
LTC1864AHMS8 | ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Serial Access, PDSO8 | Analog Devices Inc | LTC1864ACMS8#PBF vs LTC1864AHMS8 |
LTC1864AHMS8#TRPBF | µPower, 16-Bit, 250ksps 1- and 2-Channel ADCs in SOIC | Analog Devices Inc | LTC1864ACMS8#PBF vs LTC1864AHMS8#TRPBF |
LTC1864AHMS8#PBF | LTC1864 - µPower, 16-Bit, 250ksps 1- and 2-Channel ADCs in SOIC; Package: MSOP; Pins: 8; Temperature Range: -40°C to 125°C | Linear Technology | LTC1864ACMS8#PBF vs LTC1864AHMS8#PBF |
LTC1864AHMS8 | IC 1-CH 16-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO8, PLASTIC, MSOP-8, Analog to Digital Converter | Linear Technology | LTC1864ACMS8#PBF vs LTC1864AHMS8 |
LTC1864AIMS8 | LTC1864 - µPower, 16-Bit, 250ksps 1- and 2-Channel ADCs in SOIC; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC1864ACMS8#PBF vs LTC1864AIMS8 |