| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LTC1957-2EMS#PBF | Linear Technology | Check for Price | Telecom Circuit, 1-Func, CMOS, PDSO10 | LTC1957-2EMS vs LTC1957-2EMS#PBF |
Part Details for LTC1957-2EMS by Linear Technology
Results Overview of LTC1957-2EMS by Linear Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1957-2EMS Information
LTC1957-2EMS by Linear Technology is an Other Telecom IC.
Other Telecom ICs are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for LTC1957-2EMS
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Quest Components | TELECOM CIRCUIT, 1-FUNC, CMOS, PDSO10 | 190 |
|
$4.2000 / $10.5000 | Buy Now |
|
|
Sense Electronic Company Limited | MSOP-10 | 600 |
|
RFQ |
US Tariff Estimator: LTC1957-2EMS by Linear Technology
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LTC1957-2EMS Part Data Attributes
|
|
LTC1957-2EMS
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1957-2EMS
Linear Technology
Telecom Circuit, 1-Func, CMOS, PDSO10
|
| Part Life Cycle Code | Transferred | |
| Part Package Code | MSOP | |
| Package Description | Plastic, Msop-10 | |
| Pin Count | 10 | |
| Manufacturer Package Code | MS | |
| HTS Code | 8542.39.00.01 | |
| JESD-30 Code | S-PDSO-G10 | |
| JESD-609 Code | e0 | |
| Length | 3 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 10 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP10,.19,20 | |
| Package Shape | Square | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.1 Mm | |
| Supply Current-Max | 0.0017 Ma | |
| Supply Voltage-Nom | 3.6 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Telecom IC Type | Telecom Circuit | |
| Temperature Grade | Commercial | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Width | 3 Mm |
Alternate Parts for LTC1957-2EMS
This table gives cross-reference parts and alternative options found for LTC1957-2EMS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1957-2EMS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.