Part Details for LTC201ACS#PBF by Analog Devices Inc
Overview of LTC201ACS#PBF by Analog Devices Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Telecommunications
Automotive
Price & Stock for LTC201ACS#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK6365
|
Newark | Analogue Switch, 4-Ch, Spst-Nc, Nsoic, Ic Function:Analog Switch, Power Supply Type:Single & Dual Supply, Supply Voltage Range:5V, ± 15V, Ic Case/Package:Nsoic, No. Of Pins:16Pins, No. Of Channels:4Channels, On Resistance Typ:65Ohmrohs Compliant: Yes |Analog Devices LTC201ACS#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$5.9100 / $9.0800 | Buy Now |
DISTI #
LTC201ACS#PBF-ND
|
DigiKey | IC SWITCH SPST-NCX4 125OHM 16SO Min Qty: 1 Lead time: 20 Weeks Container: Tube |
11 In Stock |
|
$4.9495 / $8.7300 | Buy Now |
DISTI #
584-LTC201ACS#PBF
|
Mouser Electronics | Analog Switch ICs uP, L Ch Injection, 4x CMOS Analog Switc RoHS: Compliant | 100 |
|
$4.9400 / $8.7200 | Buy Now |
|
Analog Devices Inc | uP, L Ch Injection, 4x CMOS An Min Qty: 1 Package Multiple: 50 | 2753 |
|
$4.9495 / $8.7300 | Buy Now |
|
Bristol Electronics | 15 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 1 | 24 |
|
$4.4800 / $8.9600 | Buy Now |
|
Quest Components | 19 |
|
$6.0000 / $12.0000 | Buy Now | |
|
Ameya Holding Limited | IC SWITCH QUAD SPST 16SOIC | 2753 |
|
RFQ | |
DISTI #
LTC201ACS#PBF
|
Richardson RFPD | ANALOG SWITCH RoHS: Compliant Min Qty: 100 | 0 |
|
$4.6800 / $5.1400 | Buy Now |
Part Details for LTC201ACS#PBF
LTC201ACS#PBF CAD Models
LTC201ACS#PBF Part Data Attributes:
|
LTC201ACS#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC201ACS#PBF
Analog Devices Inc
Micropower, Low Charge Injection, Quad CMOS Analog Switches
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, PLASTIC, SO-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1610 (S16) | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.906 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 75 dB | |
On-state Resistance Match-Nom | 3.25 Ω | |
On-state Resistance-Max (Ron) | 125 Ω | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.752 mm | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switch-off Time-Max | 300 ns | |
Switch-on Time-Max | 400 ns | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.899 mm |
Alternate Parts for LTC201ACS#PBF
This table gives cross-reference parts and alternative options found for LTC201ACS#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC201ACS#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC201ACS#TRPBF | LTC201A - Micropower, Low Charge Injection, Quad CMOS Analog Switches; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LTC201ACS#PBF vs LTC201ACS#TRPBF |
LTC201ACS | LTC201A - Micropower, Low Charge Injection, Quad CMOS Analog Switches; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LTC201ACS#PBF vs LTC201ACS |
LTC201ACS | SPST, 4 Func, 1 Channel, CMOS, PDSO16 | Analog Devices Inc | LTC201ACS#PBF vs LTC201ACS |
LTC201ACS#TRPBF | Micropower, Low Charge Injection, Quad CMOS Analog Switches | Analog Devices Inc | LTC201ACS#PBF vs LTC201ACS#TRPBF |