There are no models available for this part yet.
Overview of LTC2055HVCMS8 by Linear Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2055HVCMS8#TRPBF | Analog Devices | 2x uP Zero-Drift Op Amps | |
LTC2055HVCMS8#PBF | Analog Devices | 2x uP Zero-Drift Op Amps |
CAD Models for LTC2055HVCMS8 by Linear Technology
Part Data Attributes for LTC2055HVCMS8 by Linear Technology
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
LINEAR TECHNOLOGY CORP
|
Part Package Code
|
MSOP
|
Package Description
|
TSSOP, TSSOP8,.19
|
Pin Count
|
8
|
Manufacturer Package Code
|
MS8
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Architecture
|
CHOPPER-STAB
|
Average Bias Current-Max (IIB)
|
0.00015 µA
|
Common-mode Reject Ratio-Nom
|
130 dB
|
Frequency Compensation
|
YES
|
Input Offset Voltage-Max
|
5 µV
|
JESD-30 Code
|
S-PDSO-G8
|
JESD-609 Code
|
e0
|
Length
|
3 mm
|
Low-Bias
|
YES
|
Low-Offset
|
YES
|
Micropower
|
YES
|
Moisture Sensitivity Level
|
1
|
Neg Supply Voltage Limit-Max
|
-6 V
|
Neg Supply Voltage-Nom (Vsup)
|
-5 V
|
Number of Functions
|
2
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TSSOP8,.19
|
Package Shape
|
SQUARE
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.1 mm
|
Slew Rate-Nom
|
0.5 V/us
|
Supply Current-Max
|
0.36 mA
|
Supply Voltage Limit-Max
|
6 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Unity Gain BW-Nom
|
500
|
Voltage Gain-Min
|
1000000
|
Width
|
3 mm
|
Alternate Parts for LTC2055HVCMS8
This table gives cross-reference parts and alternative options found for LTC2055HVCMS8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2055HVCMS8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC2055HVCMS8#TR | Operational Amplifier, 2 Func, 5uV Offset-Max, CMOS, PDSO8 | Analog Devices Inc | LTC2055HVCMS8 vs LTC2055HVCMS8#TR |
LTC2055HVCMS8#TR | LTC2055 - Dual Micropower Zero-Drift Operational Amplifiers; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC2055HVCMS8 vs LTC2055HVCMS8#TR |
LTC2055HVCMS8#TRPBF | Dual Micropower Zero-Drift Operational Amplifiers | Analog Devices Inc | LTC2055HVCMS8 vs LTC2055HVCMS8#TRPBF |
LTC2055HVCMS8#PBF | LTC2055 - Dual Micropower Zero-Drift Operational Amplifiers; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC2055HVCMS8 vs LTC2055HVCMS8#PBF |
LTC2055HVCMS8#PBF | Dual Micropower Zero-Drift Operational Amplifiers | Analog Devices Inc | LTC2055HVCMS8 vs LTC2055HVCMS8#PBF |
Related Parts for LTC2055HVCMS8
-
LTC2055CMS8Operational Amplifiers
-
MC56F8037MLHMicrocontrollers
-
ADUM3211BRZOther Analog ICs
-
LTC1983ES6-3Switching Regulator or Controllers
-
ADS8588SIPMAnalog to Digital Converters
-
ADG453BRUZMultiplexers or Switches
-
IRFB4227PBFPower Field-Effect Transistors
-
STM6321RWY6FPower Management Circuits
-
FDC6331LPeripheral Drivers