Part Details for LTC2140IUP-12#PBF by Analog Devices Inc
Overview of LTC2140IUP-12#PBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2140IUP-14#TRPBF | Analog Devices | 14-B, 25Msps L Pwr 2x ADCs | |
LTC2140IUP-14#PBF | Analog Devices | 14-B, 25Msps L Pwr 2x ADCs | |
LTC2140IUP-12#TRPBF | Analog Devices | 12-B, 25Msps L Pwr 2x ADCs |
Price & Stock for LTC2140IUP-12#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC2140IUP-12#PBF-ND
|
DigiKey | IC ADC 12BIT PIPELINED 64QFN Min Qty: 40 Lead time: 13 Weeks Container: Tube | Temporarily Out of Stock |
|
$22.5153 | Buy Now |
DISTI #
584-LTC2140IUP-12PBF
|
Mouser Electronics | Analog to Digital Converters - ADC 12-B, 25Msps L Pwr 2x ADCs RoHS: Compliant | 0 |
|
$26.6300 / $28.5900 | Order Now |
|
Analog Devices Inc | 12-B, 25Msps L Pwr 2x ADCs Package Multiple: 40 | 1160 |
|
$16.2400 / $23.1000 | Buy Now |
DISTI #
LTC2140IUP-12PB
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 40 | 0 |
|
$20.9700 / $24.3600 | Buy Now |
Part Details for LTC2140IUP-12#PBF
LTC2140IUP-12#PBF CAD Models
LTC2140IUP-12#PBF Part Data Attributes
|
LTC2140IUP-12#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2140IUP-12#PBF
Analog Devices Inc
12-Bit, 25Msps Low Power Dual ADCs
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 9 X 9 MM, LEAD FREE, PLASTIC, MO-220WNJR-5, QFN-64 | |
Pin Count | 64 | |
Manufacturer Package Code | 05-08-1705 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 1.25 V | |
Analog Input Voltage-Min | 0.7 V | |
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | S-PQCC-N64 | |
JESD-609 Code | e3 | |
Length | 9 mm | |
Linearity Error-Max (EL) | 0.022% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 2 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC64,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 25 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 9 mm |