Part Details for LTC2142CUP-14#PBF by Analog Devices Inc
Overview of LTC2142CUP-14#PBF by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Financial Technology (Fintech)
Price & Stock for LTC2142CUP-14#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC2142CUP-14#PBF-ND
|
DigiKey | IC ADC 14BIT PIPELINED 64QFN Min Qty: 1 Lead time: 13 Weeks Container: Tube |
53 In Stock |
|
$57.8387 / $67.5500 | Buy Now |
DISTI #
584-LTC2142CUP-14PBF
|
Mouser Electronics | Analog to Digital Converters - ADC 14-B, 65Msps L Pwr 2x ADCs RoHS: Compliant | 0 |
|
$55.2700 / $67.5400 | Order Now |
DISTI #
V36:1790_06443195
|
Arrow Electronics | 2-Channel Dual ADC Pipelined 65Msps 14-bit Parallel 64-Pin QFN EP Tube RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 13 Weeks Date Code: 2225 | Americas - 2345 |
|
$51.3700 / $53.6800 | Buy Now |
|
Analog Devices Inc | 14-B, 65Msps L Pwr 2x ADCs Min Qty: 1 Package Multiple: 40 | 51 |
|
$41.8000 / $67.5500 | Buy Now |
DISTI #
65153348
|
Verical | 2-Channel Dual ADC Pipelined 65Msps 14-bit Parallel 64-Pin QFN EP Tube RoHS: Compliant Min Qty: 40 Package Multiple: 40 Date Code: 2225 | Americas - 2320 |
|
$51.3700 / $53.6800 | Buy Now |
|
Ameya Holding Limited | IC ADC DUAL 14BIT 40 MSPS 64-QFN | 51 |
|
RFQ | |
DISTI #
LTC2142CUP-14PB
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 40 | 0 |
|
$53.9700 / $62.7000 | Buy Now |
Part Details for LTC2142CUP-14#PBF
LTC2142CUP-14#PBF CAD Models
LTC2142CUP-14#PBF Part Data Attributes:
|
LTC2142CUP-14#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2142CUP-14#PBF
Analog Devices Inc
14-Bit, 65Msps Low Power Dual ADCs
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 9 X 9 MM, LEAD FREE, PLASTIC, MO-220WNJR-5, QFN-64 | |
Pin Count | 64 | |
Manufacturer Package Code | 05-08-1705 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 2 V | |
Analog Input Voltage-Min | -2 V | |
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | S-PQCC-N64 | |
JESD-609 Code | e3 | |
Length | 9 mm | |
Linearity Error-Max (EL) | 0.0146% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 2 | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 65 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 9 mm |
Alternate Parts for LTC2142CUP-14#PBF
This table gives cross-reference parts and alternative options found for LTC2142CUP-14#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2142CUP-14#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC2142CUP-14#PBF | LTC2142-14 - 14-Bit, 65Msps Low Power Dual ADCs; Package: QFN; Pins: 64; Temperature Range: 0°C to 70°C | Linear Technology | LTC2142CUP-14#PBF vs LTC2142CUP-14#PBF |
LTC2142CUP-14#TRPBF | 14-Bit, 65Msps Low Power Dual ADCs | Analog Devices Inc | LTC2142CUP-14#PBF vs LTC2142CUP-14#TRPBF |
LTC2142IUP-14#PBF | 14-Bit, 65Msps Low Power Dual ADCs | Analog Devices Inc | LTC2142CUP-14#PBF vs LTC2142IUP-14#PBF |