There are no models available for this part yet.
Overview of LTC2151IUJ-14#PBF by Linear Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2151IUJ-14#PBF | Analog Devices | 1x 14-B 210Msps ADCs | |
LTC2151IUJ-12#TRPBF | Analog Devices | 1x 12-B 210Msps ADCs | |
LTC2151IUJ-14#TRPBF | Analog Devices | 1x 14-B 210Msps ADCs |
Price & Stock for LTC2151IUJ-14#PBF by Linear Technology
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Rochester Electronics | LTC2151-14 - Single 14-Bit 210Msps ADCs RoHS: Compliant Status: Active Min Qty: 1 | 122 |
|
$118.2700 / $139.1400 | Buy Now |
CAD Models for LTC2151IUJ-14#PBF by Linear Technology
Part Data Attributes for LTC2151IUJ-14#PBF by Linear Technology
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
LINEAR TECHNOLOGY CORP
|
Part Package Code
|
QFN
|
Package Description
|
6 X 6 MM, LEAD FREE, PLASTIC, QFN-40
|
Pin Count
|
40
|
Manufacturer Package Code
|
UJ
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
3A991.C.3
|
HTS Code
|
8542.39.00.01
|
Analog Input Voltage-Max
|
1.5 V
|
Analog Input Voltage-Min
|
-1.5 V
|
Conversion Time-Max
|
0.0047 µs
|
Converter Type
|
ADC, PROPRIETARY METHOD
|
JESD-30 Code
|
S-PQCC-N40
|
JESD-609 Code
|
e3
|
Length
|
6 mm
|
Linearity Error-Max (EL)
|
0.0311%
|
Moisture Sensitivity Level
|
1
|
Number of Analog In Channels
|
1
|
Number of Bits
|
14
|
Number of Functions
|
1
|
Number of Terminals
|
40
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Bit Code
|
OFFSET BINARY, 2'S COMPLEMENT BINARY
|
Output Format
|
PARALLEL, WORD
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HVQCCN
|
Package Equivalence Code
|
LCC40,.24SQ,20
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Sample Rate
|
210 MHz
|
Sample and Hold / Track and Hold
|
SAMPLE
|
Seated Height-Max
|
0.8 mm
|
Supply Voltage-Nom
|
1.8 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
6 mm
|
Related Parts for LTC2151IUJ-14#PBF
-
PIC18F25K22-I/SPMicrocontrollers
-
LTC2151IUJ-14#TRPBFAnalog to Digital Converters
-
MAX5592EUG+Digital to Analog Converters
-
LTC3862HUH#PBFSwitching Regulator or Controllers
-
IRF7425PBFPower Field-Effect Transistors
-
EP1C20F324C6NField Programmable Gate Arrays
-
KSZ8999INetwork Interfaces
-
TLE52062GAUMA1Motion Control Electronics
-
MAX6043CAUT41Voltage References