Part Details for LTC2155CUP-12#PBF by Analog Devices Inc
Overview of LTC2155CUP-12#PBF by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC2155CUP-12#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC2155CUP-12#PBF-ND
|
DigiKey | IC ADC 12BIT PIPELINED 64QFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
40 In Stock |
|
$68.3824 / $79.8600 | Buy Now |
DISTI #
584-LTC2155CUP-12PBF
|
Mouser Electronics | Analog to Digital Converters - ADC Dual 12-Bit 170Msps ADC RoHS: Compliant | 0 |
|
$70.8200 | Order Now |
|
Analog Devices Inc | 2x 12-B 170Msps ADC Min Qty: 1 Package Multiple: 40 | 48 |
|
$49.4200 / $79.8600 | Buy Now |
Part Details for LTC2155CUP-12#PBF
LTC2155CUP-12#PBF CAD Models
LTC2155CUP-12#PBF Part Data Attributes
|
LTC2155CUP-12#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2155CUP-12#PBF
Analog Devices Inc
Dual 12-Bit 170Msps ADC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 9 X 9 MM, LEAD FREE, PLASTIC, MO-220WNJR-5, QFN-64 | |
Pin Count | 64 | |
Manufacturer Package Code | 05-08-1705 | |
Reach Compliance Code | compliant | |
Analog Input Voltage-Max | 1.5 V | |
Analog Input Voltage-Min | -1.5 V | |
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | S-PQCC-N64 | |
JESD-609 Code | e3 | |
Length | 9 mm | |
Linearity Error-Max (EL) | 0.0464% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 2 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Sample Rate | 170 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 9 mm |
Alternate Parts for LTC2155CUP-12#PBF
This table gives cross-reference parts and alternative options found for LTC2155CUP-12#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2155CUP-12#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC2155IUP-12#PBF | LTC2155-12 - Dual 12-Bit 170Msps ADC; Package: QFN; Pins: 64; Temperature Range: -40°C to 85°C | Linear Technology | LTC2155CUP-12#PBF vs LTC2155IUP-12#PBF |
LTC2155CUP-12#PBF | LTC2155-12 - Dual 12-Bit 170Msps ADC; Package: QFN; Pins: 64; Temperature Range: 0°C to 70°C | Linear Technology | LTC2155CUP-12#PBF vs LTC2155CUP-12#PBF |
LTC2155IUP-12#TRPBF | Dual 12-Bit 170Msps ADC | Analog Devices Inc | LTC2155CUP-12#PBF vs LTC2155IUP-12#TRPBF |
LTC2155CUP-12#TRPBF | Dual 12-Bit 170Msps ADC | Analog Devices Inc | LTC2155CUP-12#PBF vs LTC2155CUP-12#TRPBF |
LTC2155IUP-12#PBF | Dual 12-Bit 170Msps ADC | Analog Devices Inc | LTC2155CUP-12#PBF vs LTC2155IUP-12#PBF |
LTC2155CUP-12#TRPBF | LTC2155-12 - Dual 12-Bit 170Msps ADC; Package: QFN; Pins: 64; Temperature Range: 0°C to 70°C | Linear Technology | LTC2155CUP-12#PBF vs LTC2155CUP-12#TRPBF |
LTC2155IUP-12#TRPBF | LTC2155-12 - Dual 12-Bit 170Msps ADC; Package: QFN; Pins: 64; Temperature Range: -40°C to 85°C | Linear Technology | LTC2155CUP-12#PBF vs LTC2155IUP-12#TRPBF |