There are no models available for this part yet.
Overview of LTC2155IUP-14#PBF by Linear Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2155IUP-14#TRPBF | Analog Devices | 2x 14-B 170Msps ADCs | |
LTC2155IUP-12#TRPBF | Analog Devices | 2x 12-B 170Msps ADC | |
LTC2155IUP-12#PBF | Analog Devices | 2x 12-B 170Msps ADC |
Price & Stock for LTC2155IUP-14#PBF by Linear Technology
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-LTC2155IUP-14#PBF-600060-ND
|
DigiKey | LTC2155 - 14-BIT, 170MSPS, 1.8V Min Qty: 2 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
858 In Stock |
|
$154.6000 | Buy Now | |
Rochester Electronics | LTC2155 - 14-bit, 170Msps, 1.8V Dual ADC, DDR LVDS Outputs RoHS: Compliant Status: Active Min Qty: 1 | 858 |
|
$132.6700 / $156.0900 | Buy Now |
CAD Models for LTC2155IUP-14#PBF by Linear Technology
Part Data Attributes for LTC2155IUP-14#PBF by Linear Technology
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
LINEAR TECHNOLOGY CORP
|
Part Package Code
|
QFN
|
Package Description
|
9 X 9 MM, LEAD FREE, PLASTIC, MO-220WNJR-5, QFN-64
|
Pin Count
|
64
|
Manufacturer Package Code
|
UP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
3A991.C.3
|
HTS Code
|
8542.39.00.01
|
Analog Input Voltage-Max
|
1.5 V
|
Analog Input Voltage-Min
|
-1.5 V
|
Converter Type
|
ADC, PROPRIETARY METHOD
|
JESD-30 Code
|
S-PQCC-N64
|
JESD-609 Code
|
e3
|
Length
|
9 mm
|
Linearity Error-Max (EL)
|
0.0311%
|
Moisture Sensitivity Level
|
1
|
Number of Analog In Channels
|
2
|
Number of Bits
|
14
|
Number of Functions
|
1
|
Number of Terminals
|
64
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Bit Code
|
OFFSET BINARY, 2'S COMPLEMENT BINARY
|
Output Format
|
PARALLEL, WORD
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HVQCCN
|
Package Equivalence Code
|
LCC64,.35SQ,20
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Sample Rate
|
170 MHz
|
Sample and Hold / Track and Hold
|
SAMPLE
|
Seated Height-Max
|
0.8 mm
|
Supply Voltage-Nom
|
1.8 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
9 mm
|
Alternate Parts for LTC2155IUP-14#PBF
This table gives cross-reference parts and alternative options found for LTC2155IUP-14#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2155IUP-14#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC2155IUP-14#PBF | Dual 14-Bit 170Msps ADCs | Analog Devices Inc | LTC2155IUP-14#PBF vs LTC2155IUP-14#PBF |
LTC2155CUP-14#TRPBF | Dual 14-Bit 170Msps ADCs | Analog Devices Inc | LTC2155IUP-14#PBF vs LTC2155CUP-14#TRPBF |
LTC2155IUP-14#TRPBF | LTC2155-14 - Dual 14-Bit 170Msps ADCs; Package: QFN; Pins: 64; Temperature Range: -40°C to 85°C | Linear Technology | LTC2155IUP-14#PBF vs LTC2155IUP-14#TRPBF |
LTC2155CUP-14#PBF | Dual 14-Bit 170Msps ADCs | Analog Devices Inc | LTC2155IUP-14#PBF vs LTC2155CUP-14#PBF |
LTC2155CUP-14#TRPBF | LTC2155-14 - Dual 14-Bit 170Msps ADCs; Package: QFN; Pins: 64; Temperature Range: 0°C to 70°C | Linear Technology | LTC2155IUP-14#PBF vs LTC2155CUP-14#TRPBF |
LTC2155CUP-14#PBF | LTC2155-14 - Dual 14-Bit 170Msps ADCs; Package: QFN; Pins: 64; Temperature Range: 0°C to 70°C | Linear Technology | LTC2155IUP-14#PBF vs LTC2155CUP-14#PBF |