Part Details for LTC2170IUKG-14#PBF by Linear Technology
Overview of LTC2170IUKG-14#PBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2170IUKG-14#TRPBF | Analog Devices | 14-B, 25Msps L Pwr 4x ADCs | |
LTC2170IUKG-12#TRPBF | Analog Devices | 12-B, 25Msps L Pwr 4x ADCs | |
LTC2170IUKG-12#PBF | Analog Devices | 12-B, 25Msps L Pwr 4x ADCs |
Part Details for LTC2170IUKG-14#PBF
LTC2170IUKG-14#PBF CAD Models
LTC2170IUKG-14#PBF Part Data Attributes
|
LTC2170IUKG-14#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC2170IUKG-14#PBF
Linear Technology
LTC2170-14 - 14-Bit, 25Msps Low Power Quad ADCs; Package: QFN; Pins: 52; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | QFN | |
Package Description | QFN-52 | |
Pin Count | 52 | |
Manufacturer Package Code | UKG | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.C.3 | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 2 V | |
Analog Input Voltage-Min | -2 V | |
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | R-PQCC-N52 | |
JESD-609 Code | e3 | |
Length | 8 mm | |
Linearity Error-Max (EL) | 0.0168% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 4 | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 52 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC52,.27X.31,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 25 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |
Alternate Parts for LTC2170IUKG-14#PBF
This table gives cross-reference parts and alternative options found for LTC2170IUKG-14#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2170IUKG-14#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC2170IUKG-14#TRPBF | LTC2170-14 - 14-Bit, 25Msps Low Power Quad ADCs; Package: QFN; Pins: 52; Temperature Range: -40°C to 85°C | Linear Technology | LTC2170IUKG-14#PBF vs LTC2170IUKG-14#TRPBF |
LTC2170IUKG-14#TRPBF | 14-Bit, 25Msps Low Power Quad ADCs | Analog Devices Inc | LTC2170IUKG-14#PBF vs LTC2170IUKG-14#TRPBF |
LTC2170CUKG-14#PBF | LTC2170-14 - 14-Bit, 25Msps Low Power Quad ADCs; Package: QFN; Pins: 52; Temperature Range: 0°C to 70°C | Linear Technology | LTC2170IUKG-14#PBF vs LTC2170CUKG-14#PBF |