Part Details for LTC2195IUKG#PBF by Analog Devices Inc
Overview of LTC2195IUKG#PBF by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Price & Stock for LTC2195IUKG#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK6415
|
Newark | Adc, 16Bit, 125Msps, Qfn-52, Resolution (Bits):16Bit, Sampling Rate:125Msps, Input Channel Type:Differential, Single Ended, Data Interface:Serial, Spi, Supply Voltage Type:Single, Supply Voltage Min:1.7V, Supply Voltage Max:1.9V Rohs Compliant: Yes |Analog Devices LTC2195IUKG#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 135 |
|
$224.6300 / $234.5300 | Buy Now |
DISTI #
505-LTC2195IUKG#PBF-ND
|
DigiKey | IC ADC 16BIT PIPELINED 52QFN Min Qty: 1 Lead time: 13 Weeks Container: Tube |
88 In Stock |
|
$211.2204 / $225.5100 | Buy Now |
DISTI #
584-LTC2195IUKG#PBF
|
Mouser Electronics | Analog to Digital Converters - ADC 16-Bit, 125Msps Low Power Dual ADCs RoHS: Compliant | 36 |
|
$211.2000 / $225.4900 | Buy Now |
DISTI #
42660178
|
Verical | 2-Channel Dual ADC Pipelined 125Msps 16-bit Serial 52-Pin QFN EP Tube RoHS: Compliant Min Qty: 45 Package Multiple: 45 | Americas - 720 |
|
$174.8600 | Buy Now |
DISTI #
LTC2195IUKG#PBF
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 45 | 0 |
|
$203.0200 / $235.8600 | Buy Now |
DISTI #
4018630
|
element14 Asia-Pacific | ADC, 16BIT, 125MSPS, QFN-52 RoHS: Compliant Min Qty: 1 Container: Each | 135 |
|
$223.9445 / $239.0906 | Buy Now |
DISTI #
4018630
|
Farnell | ADC, 16BIT, 125MSPS, QFN-52 RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 1 Days Container: Each | 135 |
|
$217.0033 / $223.7162 | Buy Now |
Part Details for LTC2195IUKG#PBF
LTC2195IUKG#PBF CAD Models
LTC2195IUKG#PBF Part Data Attributes:
|
LTC2195IUKG#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2195IUKG#PBF
Analog Devices Inc
16-Bit, 125Msps Low Power Dual ADCs
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 7 X 8 MM, LEAD FREE, PLASTIC, QFN-52 | |
Pin Count | 52 | |
Manufacturer Package Code | 05-08-1729 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.5.A.5 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 1.25 V | |
Analog Input Voltage-Min | 0.7 V | |
Conversion Time-Max | 1 µs | |
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | R-PQCC-N52 | |
JESD-609 Code | e3 | |
Length | 8 mm | |
Linearity Error-Max (EL) | 0.0107% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 2 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 52 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 125 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |
Alternate Parts for LTC2195IUKG#PBF
This table gives cross-reference parts and alternative options found for LTC2195IUKG#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2195IUKG#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC2195CUKG#TRPBF | 16-Bit, 125Msps Low Power Dual ADCs | Analog Devices Inc | LTC2195IUKG#PBF vs LTC2195CUKG#TRPBF |
LTC2195IUKG#TRPBF | 16-Bit, 125Msps Low Power Dual ADCs | Analog Devices Inc | LTC2195IUKG#PBF vs LTC2195IUKG#TRPBF |
LTC2195CUKG#TRPBF | LTC2195 - 16-Bit, 125Msps Low Power Dual ADCs; Package: QFN; Pins: 52; Temperature Range: 0°C to 70°C | Linear Technology | LTC2195IUKG#PBF vs LTC2195CUKG#TRPBF |
LTC2195CUKG#PBF | LTC2195 - 16-Bit, 125Msps Low Power Dual ADCs; Package: QFN; Pins: 52; Temperature Range: 0°C to 70°C | Linear Technology | LTC2195IUKG#PBF vs LTC2195CUKG#PBF |
LTC2195IUKG#PBF | LTC2195 - 16-Bit, 125Msps Low Power Dual ADCs; Package: QFN; Pins: 52; Temperature Range: -40°C to 85°C | Linear Technology | LTC2195IUKG#PBF vs LTC2195IUKG#PBF |
LTC2195IUKG#TRPBF | LTC2195 - 16-Bit, 125Msps Low Power Dual ADCs; Package: QFN; Pins: 52; Temperature Range: -40°C to 85°C | Linear Technology | LTC2195IUKG#PBF vs LTC2195IUKG#TRPBF |
LTC2195CUKG#PBF | 16-Bit, 125Msps Low Power Dual ADCs | Analog Devices Inc | LTC2195IUKG#PBF vs LTC2195CUKG#PBF |