There are no models available for this part yet.
Overview of LTC2225CUH by Linear Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2225CUH#PBF | Analog Devices | 12-B, 10Msps L Pwr 3V ADC | |
LTC2225CUH#TRPBF | Analog Devices | 12-B, 10Msps L Pwr 3V ADC |
CAD Models for LTC2225CUH by Linear Technology
Part Data Attributes for LTC2225CUH by Linear Technology
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
LINEAR TECHNOLOGY CORP
|
Part Package Code
|
QFN
|
Package Description
|
HVQCCN, LCC32,.2SQ,20
|
Pin Count
|
32
|
Manufacturer Package Code
|
UH
|
Reach Compliance Code
|
not_compliant
|
HTS Code
|
8542.39.00.01
|
Analog Input Voltage-Max
|
1 V
|
Analog Input Voltage-Min
|
-1 V
|
Converter Type
|
ADC, PROPRIETARY METHOD
|
JESD-30 Code
|
S-PQCC-N32
|
JESD-609 Code
|
e0
|
Length
|
5 mm
|
Linearity Error-Max (EL)
|
0.0269%
|
Moisture Sensitivity Level
|
1
|
Number of Analog In Channels
|
1
|
Number of Bits
|
12
|
Number of Functions
|
1
|
Number of Terminals
|
32
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Output Bit Code
|
OFFSET BINARY, 2'S COMPLEMENT BINARY
|
Output Format
|
PARALLEL, WORD
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HVQCCN
|
Package Equivalence Code
|
LCC32,.2SQ,20
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Qualification Status
|
Not Qualified
|
Sample Rate
|
10 MHz
|
Sample and Hold / Track and Hold
|
SAMPLE
|
Seated Height-Max
|
0.8 mm
|
Supply Voltage-Nom
|
3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Width
|
5 mm
|
Alternate Parts for LTC2225CUH
This table gives cross-reference parts and alternative options found for LTC2225CUH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2225CUH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC2225CUH#TR | ADC, Proprietary Method, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC32 | Analog Devices Inc | LTC2225CUH vs LTC2225CUH#TR |
LTC2225IUH | ADC, Proprietary Method, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC32 | Analog Devices Inc | LTC2225CUH vs LTC2225IUH |
LTC2225IUH | LTC2225 - 12-Bit, 10Msps Low Power 3V ADC; Package: QFN; Pins: 32; Temperature Range: -40°C to 85°C | Linear Technology | LTC2225CUH vs LTC2225IUH |
LTC2225IUH#TRPBF | LTC2225 - 12-Bit, 10Msps Low Power 3V ADC; Package: QFN; Pins: 32; Temperature Range: -40°C to 85°C | Linear Technology | LTC2225CUH vs LTC2225IUH#TRPBF |
LTC2225CUH#TR | LTC2225 - 12-Bit, 10Msps Low Power 3V ADC; Package: QFN; Pins: 32; Temperature Range: 0°C to 70°C | Linear Technology | LTC2225CUH vs LTC2225CUH#TR |
LTC2225CUH#PBF | 12-Bit, 10Msps Low Power 3V ADC | Analog Devices Inc | LTC2225CUH vs LTC2225CUH#PBF |
LTC2225CUH#TRPBF | LTC2225 - 12-Bit, 10Msps Low Power 3V ADC; Package: QFN; Pins: 32; Temperature Range: 0°C to 70°C | Linear Technology | LTC2225CUH vs LTC2225CUH#TRPBF |
LTC2225IUH#PBF | 12-Bit, 10Msps Low Power 3V ADC | Analog Devices Inc | LTC2225CUH vs LTC2225IUH#PBF |
LTC2225CUH | ADC, Proprietary Method, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC32 | Analog Devices Inc | LTC2225CUH vs LTC2225CUH |
LTC2225IUH#TRPBF | 12-Bit, 10Msps Low Power 3V ADC | Analog Devices Inc | LTC2225CUH vs LTC2225IUH#TRPBF |
Related Parts for LTC2225CUH
-
ATMEGA16-16PUMicrocontrollers
-
LTC2226CUHAnalog to Digital Converters
-
BMA280Other Analog ICs
-
LTC1658IMS8Digital to Analog Converters
-
LTC3404MPMS8Switching Regulator or Controllers
-
LT1361CS8Operational Amplifiers
-
ADM4853ARZLine Driver or Receivers
-
NCP372MUAITXGPeripheral Drivers
-
TMS320C6416TBCLZ7Digital Signal Processors