-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
10-Bit, 105Msps Low Noise 3V ADCs
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC2250CUH#PBF-ND
|
DigiKey | IC ADC 10BIT PIPELINED 32QFN Min Qty: 1 Lead time: 39 Weeks Container: Tube |
58 In Stock |
|
$13.1073 / $18.9800 | Buy Now |
DISTI #
584-LTC2250CUH#PBF
|
Mouser Electronics | Analog to Digital Converters - ADC 10-B, 105Msps L N 3V ADCs RoHS: Compliant | 0 |
|
$14.7400 | Order Now |
|
Analog Devices Inc | 10-B, 105Msps L N 3V ADCs Min Qty: 1 Package Multiple: 73 | 5706 |
|
$8.9500 / $18.9800 | Buy Now |
DISTI #
LTC2250CUH#PBF
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 73 | 0 |
|
$11.5600 / $13.4200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC2250CUH#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2250CUH#PBF
Analog Devices Inc
10-Bit, 105Msps Low Noise 3V ADCs
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 5 X 5 MM, LEAD FREE, PLASTIC, MO-220-WHHD, QFN-32 | |
Pin Count | 32 | |
Manufacturer Package Code | 05-08-1693 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 1 V | |
Analog Input Voltage-Min | -1 V | |
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | S-PQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Linearity Error-Max (EL) | 0.0586% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 105 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for LTC2250CUH#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2250CUH#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC2250CUH#TRPBF | 10-Bit, 105Msps Low Noise 3V ADCs | Analog Devices Inc | LTC2250CUH#PBF vs LTC2250CUH#TRPBF |
LTC2250CUH#TRPBF | LTC2250 - 10-Bit, 105Msps Low Noise 3V ADCs; Package: QFN; Pins: 32; Temperature Range: 0°C to 70°C | Linear Technology | LTC2250CUH#PBF vs LTC2250CUH#TRPBF |
LTC2250IUH#PBF | 10-Bit, 105Msps Low Noise 3V ADCs | Analog Devices Inc | LTC2250CUH#PBF vs LTC2250IUH#PBF |
LTC2250CUH | ADC, Proprietary Method, 10-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC32 | Analog Devices Inc | LTC2250CUH#PBF vs LTC2250CUH |
LTC2250IUH#PBF | LTC2250 - 10-Bit, 105Msps Low Noise 3V ADCs; Package: QFN; Pins: 32; Temperature Range: -40°C to 85°C | Linear Technology | LTC2250CUH#PBF vs LTC2250IUH#PBF |
LTC2250IUH#TR | ADC, Proprietary Method, 10-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC32 | Analog Devices Inc | LTC2250CUH#PBF vs LTC2250IUH#TR |
LTC2250IUH | ADC, Proprietary Method, 10-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC32 | Analog Devices Inc | LTC2250CUH#PBF vs LTC2250IUH |
LTC2250IUH | LTC2250 - 10-Bit, 105Msps Low Noise 3V ADCs; Package: QFN; Pins: 32; Temperature Range: -40°C to 85°C | Linear Technology | LTC2250CUH#PBF vs LTC2250IUH |
LTC2250CUH#TR | ADC, Proprietary Method, 10-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC32 | Analog Devices Inc | LTC2250CUH#PBF vs LTC2250CUH#TR |
LTC2250CUH#PBF | LTC2250 - 10-Bit, 105Msps Low Noise 3V ADCs; Package: QFN; Pins: 32; Temperature Range: 0°C to 70°C | Linear Technology | LTC2250CUH#PBF vs LTC2250CUH#PBF |