Converters
LTC2256CUJ-14#TRPBF
Description: LTC2256-14 - 14-Bit, 25Msps Ultralow Power 1.8V ADCs; Package: QFN; Pins: 40; Temperature Range: 0°C to 70°C

Overview of LTC2256CUJ-14#TRPBF by Linear Technology

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
LTC2256CUJ-14#TRPBF Analog Devices 14-B, 25Msps Ultralow Pwr 1.8V
LTC2256CUJ-12#TRPBF Analog Devices 12-B, 25Msps Ultralow Pwr 1.8V
LTC2256CUJ-12#PBF Analog Devices 12-B, 25Msps Ultralow Pwr 1.8V

Price & Stock for LTC2256CUJ-14#TRPBF by Linear Technology

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   59
RFQ

CAD Models for LTC2256CUJ-14#TRPBF by Linear Technology
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LTC2256CUJ-14#TRPBF by Linear Technology

LTC2256CUJ-14#TRPBF
Linear Technology
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
LINEAR TECHNOLOGY CORP
Part Package Code
QFN
Package Description
6 X 6 MM, LEAD FREE, PLASTIC, QFN-40
Pin Count
40
Manufacturer Package Code
UJ
Reach Compliance Code
compliant
ECCN Code
3A991.C.3
HTS Code
8542.39.00.01
Analog Input Voltage-Max
2 V
Analog Input Voltage-Min
Converter Type
ADC, PROPRIETARY METHOD
JESD-30 Code
S-PQCC-N40
JESD-609 Code
e3
Length
6 mm
Linearity Error-Max (EL)
0.0153%
Moisture Sensitivity Level
1
Number of Analog In Channels
1
Number of Bits
14
Number of Functions
1
Number of Terminals
40
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Bit Code
OFFSET BINARY, 2'S COMPLEMENT BINARY
Output Format
PARALLEL, WORD
Package Body Material
PLASTIC/EPOXY
Package Code
HVQCCN
Package Equivalence Code
LCC40,.24SQ,20
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Sample Rate
25 MHz
Sample and Hold / Track and Hold
SAMPLE
Seated Height-Max
0.8 mm
Supply Voltage-Nom
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
6 mm
Want to compare parts?
  1. LTC2256CUJ-14#TRPBF
    Linear Technology
    LTC2256-14 - 14-Bit, 25Msps Ultralow Power 1.8V ADCs; Package: QFN; Pins: 40; Temperature Range: 0°C to 70°C
    VS

Alternate Parts for LTC2256CUJ-14#TRPBF

This table gives cross-reference parts and alternative options found for LTC2256CUJ-14#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2256CUJ-14#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LTC2256IUJ-14#TRPBF LTC2256-14 - 14-Bit, 25Msps Ultralow Power 1.8V ADCs; Package: QFN; Pins: 40; Temperature Range: -40°C to 85°C Linear Technology LTC2256CUJ-14#TRPBF vs LTC2256IUJ-14#TRPBF
LTC2256CUJ-14#TRPBF 14-Bit, 25Msps Ultralow Power 1.8V ADCs Analog Devices Inc LTC2256CUJ-14#TRPBF vs LTC2256CUJ-14#TRPBF
LTC2256IUJ-14#TRPBF 14-Bit, 25Msps Ultralow Power 1.8V ADCs Analog Devices Inc LTC2256CUJ-14#TRPBF vs LTC2256IUJ-14#TRPBF
LTC2256IUJ-14#PBF 14-Bit, 25Msps Ultralow Power 1.8V ADCs Analog Devices Inc LTC2256CUJ-14#TRPBF vs LTC2256IUJ-14#PBF
LTC2256CUJ-14#PBF LTC2256-14 - 14-Bit, 25Msps Ultralow Power 1.8V ADCs; Package: QFN; Pins: 40; Temperature Range: 0°C to 70°C Linear Technology LTC2256CUJ-14#TRPBF vs LTC2256CUJ-14#PBF
Part Number Description Manufacturer Compare
LTC2258CUJ-14#PBF 14-Bit, 65Msps Ultralow Power 1.8V ADCs Analog Devices Inc LTC2256CUJ-14#TRPBF vs LTC2258CUJ-14#PBF
LTC2256CUJ-14#TRPBF 14-Bit, 25Msps Ultralow Power 1.8V ADCs Analog Devices Inc LTC2256CUJ-14#TRPBF vs LTC2256CUJ-14#TRPBF
LTC2261IUJ-14#TRPBF 14-Bit, 125Msps Ultra-Low Power 1.8V ADCs Analog Devices Inc LTC2256CUJ-14#TRPBF vs LTC2261IUJ-14#TRPBF
LTC2257CUJ-14#PBF 14-Bit, 40Msps Ultralow Power 1.8V ADCs Analog Devices Inc LTC2256CUJ-14#TRPBF vs LTC2257CUJ-14#PBF
LTC2259CUJ-14#PBF LTC2259-14 - 14-Bit, 80Msps Ultra-Low Power 1.8V ADCs; Package: QFN; Pins: 40; Temperature Range: 0°C to 70°C Linear Technology LTC2256CUJ-14#TRPBF vs LTC2259CUJ-14#PBF
LTC2262IUJ-14#TRPBF 14-Bit, 150Msps Ultralow Power 1.8V ADC Analog Devices Inc LTC2256CUJ-14#TRPBF vs LTC2262IUJ-14#TRPBF
LTC2262IUJ-14#TRPBF LTC2262-14 - 14-Bit, 150Msps Ultralow Power 1.8V ADC; Package: QFN; Pins: 40; Temperature Range: -40°C to 85°C Linear Technology LTC2256CUJ-14#TRPBF vs LTC2262IUJ-14#TRPBF
LTC2257CUJ-14#TRPBF 14-Bit, 40Msps Ultralow Power 1.8V ADCs Analog Devices Inc LTC2256CUJ-14#TRPBF vs LTC2257CUJ-14#TRPBF
LTC2261IUJ-14#TRPBF LTC2261-14 - 14-Bit, 125Msps Ultra-Low Power 1.8V ADCs; Package: QFN; Pins: 40; Temperature Range: -40°C to 85°C Linear Technology LTC2256CUJ-14#TRPBF vs LTC2261IUJ-14#TRPBF
LTC2258IUJ-14#TRPBF LTC2258-14 - 14-Bit, 65Msps Ultralow Power 1.8V ADCs; Package: QFN; Pins: 40; Temperature Range: -40°C to 85°C Linear Technology LTC2256CUJ-14#TRPBF vs LTC2258IUJ-14#TRPBF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LTC2256CUJ-14#TRPBF by Linear Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LTC2256CUJ-14#TRPBF by Linear Technology

Select Manufacturer
Which Manufacturer of LTC2256CUJ-14#TRPBF would you like to use for your alert(s)?
  • Please alert me when LTC2256CUJ-14#TRPBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LTC2256CUJ-14#TRPBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LTC2256CUJ-14#TRPBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LTC2256CUJ-14#TRPBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LTC2256CUJ-14#TRPBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LTC2256CUJ-14#TRPBF by Linear Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: