Part Details for LTC2257IUJ-12#PBF by Analog Devices Inc
Overview of LTC2257IUJ-12#PBF by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Medical Imaging
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2257IUJ-12#TRPBF | Analog Devices | 12-B, 40Msps Ultralow Pwr 1.8V | |
LTC2257IUJ-14#PBF | Analog Devices | 14-B, 40Msps Ultralow Pwr 1.8V | |
LTC2257IUJ-14#TRPBF | Analog Devices | 14-B, 40Msps Ultralow Pwr 1.8V |
Price & Stock for LTC2257IUJ-12#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC2257IUJ-12#PBF-ND
|
DigiKey | IC ADC 12BIT PIPELINED 40QFN Min Qty: 1 Lead time: 13 Weeks Container: Tube |
3 In Stock |
|
$19.1875 / $32.4800 | Buy Now |
DISTI #
584-LTC2257IUJ-12PBF
|
Mouser Electronics | Analog to Digital Converters - ADC 12-B, 40Msps Ultralow Pwr 1.8V ADCs RoHS: Compliant | 0 |
|
$19.1800 / $31.0600 | Order Now |
|
Analog Devices Inc | 12-B, 40Msps Ultralow Pwr 1.8V Package Multiple: 61 | 1 |
|
$15.3500 / $32.4800 | Buy Now |
DISTI #
35214887
|
Verical | 1-Channel Single ADC Pipelined 40Msps 12-bit Parallel 40-Pin QFN EP Tube RoHS: Compliant Min Qty: 61 Package Multiple: 61 | Americas - 61 |
|
$17.0000 | Buy Now |
DISTI #
71332579
|
Verical | 1-Channel Single ADC Pipelined 40Msps 12-bit Parallel 40-Pin QFN EP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2338 | Americas - 52 |
|
$17.0000 | Buy Now |
DISTI #
36325733
|
Verical | 1-Channel Single ADC Pipelined 40Msps 12-bit Parallel 40-Pin QFN EP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1912 | Americas - 1 |
|
$17.0000 | Buy Now |
DISTI #
LTC2257IUJ-12PB
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 61 | 0 |
|
$19.8200 / $23.0200 | Buy Now |
Part Details for LTC2257IUJ-12#PBF
LTC2257IUJ-12#PBF CAD Models
LTC2257IUJ-12#PBF Part Data Attributes
|
LTC2257IUJ-12#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2257IUJ-12#PBF
Analog Devices Inc
12-Bit, 40Msps Ultralow Power 1.8V ADCs
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 6 X 6 MM, LEAD FREE, PLASTIC, QFN-40 | |
Pin Count | 40 | |
Manufacturer Package Code | 05-08-1728 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 2 V | |
Analog Input Voltage-Min | 1 V | |
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | S-PQCC-N40 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 40 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6 mm |
Alternate Parts for LTC2257IUJ-12#PBF
This table gives cross-reference parts and alternative options found for LTC2257IUJ-12#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2257IUJ-12#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC2257IUJ-12#TRPBF | 12-Bit, 40Msps Ultralow Power 1.8V ADCs | Analog Devices Inc | LTC2257IUJ-12#PBF vs LTC2257IUJ-12#TRPBF |
LTC2257CUJ-12#PBF | 12-Bit, 40Msps Ultralow Power 1.8V ADCs | Analog Devices Inc | LTC2257IUJ-12#PBF vs LTC2257CUJ-12#PBF |
LTC2257IUJ-12#TRPBF | LTC2257-12 - 12-Bit, 40Msps Ultralow Power 1.8V ADCs; Package: QFN; Pins: 40; Temperature Range: -40°C to 85°C | Linear Technology | LTC2257IUJ-12#PBF vs LTC2257IUJ-12#TRPBF |
LTC2257IUJ-12#PBF | LTC2257-12 - 12-Bit, 40Msps Ultralow Power 1.8V ADCs; Package: QFN; Pins: 40; Temperature Range: -40°C to 85°C | Linear Technology | LTC2257IUJ-12#PBF vs LTC2257IUJ-12#PBF |