Part Details for LTC2282CUP#PBF by Analog Devices Inc
Overview of LTC2282CUP#PBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2282CUP#PBF | Analog Devices | 2x 12-B, 105Msps L Pwr 3V ADC | |
LTC2282CUP#TRPBF | Analog Devices | 2x 12-B, 105Msps L Pwr 3V ADC |
Price & Stock for LTC2282CUP#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC2282CUP#PBF-ND
|
DigiKey | IC ADC 12BIT PIPELINED 64QFN Min Qty: 1 Lead time: 13 Weeks Container: Tube |
14 In Stock |
|
$55.5375 / $78.0600 | Buy Now |
DISTI #
584-LTC2282CUP#PBF
|
Mouser Electronics | Analog to Digital Converters - ADC 2x 12-B, 105Msps L Pwr 3V ADC RoHS: Compliant | 37 |
|
$55.1400 / $71.7900 | Buy Now |
|
Analog Devices Inc | 2x 12-B, 105Msps L Pwr 3V ADC Package Multiple: 40 | 2283 |
|
$44.4300 / $78.0600 | Buy Now |
|
Rochester Electronics | LTC2282 - Dual 12-bit, 105Msps Low Power ADC RoHS: Compliant Status: Active Min Qty: 1 | 7 |
|
$55.0700 / $64.7900 | Buy Now |
DISTI #
LTC2282CUP#PBF
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 40 | 0 |
|
$57.3600 / $66.6500 | Buy Now |
Part Details for LTC2282CUP#PBF
LTC2282CUP#PBF CAD Models
LTC2282CUP#PBF Part Data Attributes
|
LTC2282CUP#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2282CUP#PBF
Analog Devices Inc
Dual 12-Bit, 105Msps Low Power 3V ADC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 9 X 9 MM, LEAD FREE, PLASTIC, MO-220WNJR-5, QFN-64 | |
Pin Count | 64 | |
Manufacturer Package Code | 05-08-1705 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 1 V | |
Analog Input Voltage-Min | -1 V | |
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | S-PQCC-N64 | |
JESD-609 Code | e3 | |
Length | 9 mm | |
Linearity Error-Max (EL) | 0.0366% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Functions | 2 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC64,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 105 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 9 mm |
Alternate Parts for LTC2282CUP#PBF
This table gives cross-reference parts and alternative options found for LTC2282CUP#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2282CUP#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC2282CUP#TRPBF | Dual 12-Bit, 105Msps Low Power 3V ADC | Analog Devices Inc | LTC2282CUP#PBF vs LTC2282CUP#TRPBF |
LTC2282IUP#PBF | LTC2282 - Dual 12-Bit, 105Msps Low Power 3V ADC; Package: QFN; Pins: 64; Temperature Range: -40°C to 85°C | Linear Technology | LTC2282CUP#PBF vs LTC2282IUP#PBF |
LTC2282IUP#TRPBF | Dual 12-Bit, 105Msps Low Power 3V ADC | Analog Devices Inc | LTC2282CUP#PBF vs LTC2282IUP#TRPBF |
LTC2282IUP | LTC2282 - Dual 12-Bit, 105Msps Low Power 3V ADC; Package: QFN; Pins: 64; Temperature Range: -40°C to 85°C | Linear Technology | LTC2282CUP#PBF vs LTC2282IUP |
LTC2282CUP#TR | LTC2282 - Dual 12-Bit, 105Msps Low Power 3V ADC; Package: QFN; Pins: 64; Temperature Range: 0°C to 70°C | Linear Technology | LTC2282CUP#PBF vs LTC2282CUP#TR |
LTC2282IUP#TR | ADC, Proprietary Method, 12-Bit, 2 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC64 | Analog Devices Inc | LTC2282CUP#PBF vs LTC2282IUP#TR |
LTC2282CUP#TRPBF | LTC2282 - Dual 12-Bit, 105Msps Low Power 3V ADC; Package: QFN; Pins: 64; Temperature Range: 0°C to 70°C | Linear Technology | LTC2282CUP#PBF vs LTC2282CUP#TRPBF |
LTC2282IUP#TRPBF | LTC2282 - Dual 12-Bit, 105Msps Low Power 3V ADC; Package: QFN; Pins: 64; Temperature Range: -40°C to 85°C | Linear Technology | LTC2282CUP#PBF vs LTC2282IUP#TRPBF |
LTC2282CUP | LTC2282 - Dual 12-Bit, 105Msps Low Power 3V ADC; Package: QFN; Pins: 64; Temperature Range: 0°C to 70°C | Linear Technology | LTC2282CUP#PBF vs LTC2282CUP |
LTC2282CUP | ADC, Proprietary Method, 12-Bit, 2 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC64 | Analog Devices Inc | LTC2282CUP#PBF vs LTC2282CUP |