Part Details for LTC2292CUP#PBF by Analog Devices Inc
Overview of LTC2292CUP#PBF by Analog Devices Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC2292CUP#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK2323
|
Newark | Adc, 12-Bit, 40Msps, Qfn-64, Resolution (Bits):12Bit, Sampling Rate:40Msps, Input Channel Type:Differential, Data Interface:Parallel, Supply Voltage Type:Single, Supply Voltage Min:2.7V, Supply Voltage Max:3.4V, No. Of Pins:64Pins Rohs Compliant: Yes |Analog Devices LTC2292CUP#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 40 |
|
$27.0300 / $34.3200 | Buy Now |
DISTI #
LTC2292CUP#PBF-ND
|
DigiKey | IC ADC 12BIT PIPELINED 64QFN Min Qty: 1 Lead time: 13 Weeks Container: Tube |
80 In Stock |
|
$24.7940 / $33.0000 | Buy Now |
DISTI #
584-LTC2292CUP#PBF
|
Mouser Electronics | Analog to Digital Converters - ADC 2x 12-B, 40Msps L Pwr 3V ADCs RoHS: Compliant | 79 |
|
$24.7800 / $32.9900 | Buy Now |
|
Analog Devices Inc | 2x 12-B, 40Msps L Pwr 3V ADCs Min Qty: 1 Package Multiple: 40 | 16 |
|
$16.9300 / $33.0000 | Buy Now |
|
Ameya Holding Limited | IC ADC DUAL 12BIT 40MSPS 64QFN | 16 |
|
RFQ | |
DISTI #
LTC2292CUP#PBF
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 40 | 0 |
|
$21.8600 / $25.4000 | Buy Now |
DISTI #
4018684
|
element14 Asia-Pacific | ADC, 12-BIT, 40MSPS, QFN-64 RoHS: Compliant Min Qty: 1 Container: Each | 40 |
|
$26.6049 / $35.4040 | Buy Now |
DISTI #
4018684
|
Farnell | ADC, 12-BIT, 40MSPS, QFN-64 RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 1 Days Container: Each | 40 |
|
$24.6694 / $32.8381 | Buy Now |
Part Details for LTC2292CUP#PBF
LTC2292CUP#PBF CAD Models
LTC2292CUP#PBF Part Data Attributes:
|
LTC2292CUP#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2292CUP#PBF
Analog Devices Inc
Dual 12-Bit, 40Msps Low Power 3V ADCs
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | QFN-64 | |
Pin Count | 64 | |
Manufacturer Package Code | 05-08-1705 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 1.9 V | |
Analog Input Voltage-Min | 1 V | |
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | S-PQCC-N64 | |
JESD-609 Code | e3 | |
Length | 9 mm | |
Linearity Error-Max (EL) | 0.0342% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Functions | 2 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 40 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 9 mm |
Alternate Parts for LTC2292CUP#PBF
This table gives cross-reference parts and alternative options found for LTC2292CUP#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2292CUP#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC2292CUP | ADC, Proprietary Method, 12-Bit, 2 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC64 | Analog Devices Inc | LTC2292CUP#PBF vs LTC2292CUP |
LTC2292CUP#PBF | LTC2292 - Dual 12-Bit, 40Msps Low Power 3V ADCs; Package: QFN; Pins: 64; Temperature Range: 0°C to 70°C | Linear Technology | LTC2292CUP#PBF vs LTC2292CUP#PBF |
LTC2292CUP#TRPBF | LTC2292 - Dual 12-Bit, 40Msps Low Power 3V ADCs; Package: QFN; Pins: 64; Temperature Range: 0°C to 70°C | Linear Technology | LTC2292CUP#PBF vs LTC2292CUP#TRPBF |
LTC2292CUP#TR | ADC, Proprietary Method, 12-Bit, 2 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC64 | Analog Devices Inc | LTC2292CUP#PBF vs LTC2292CUP#TR |
LTC2292IUP#PBF | LTC2292 - Dual 12-Bit, 40Msps Low Power 3V ADCs; Package: QFN; Pins: 64; Temperature Range: -40°C to 85°C | Linear Technology | LTC2292CUP#PBF vs LTC2292IUP#PBF |
LTC2292CUP | LTC2292 - Dual 12-Bit, 40Msps Low Power 3V ADCs; Package: QFN; Pins: 64; Temperature Range: 0°C to 70°C | Linear Technology | LTC2292CUP#PBF vs LTC2292CUP |
LTC2292CUP#TRPBF | Dual 12-Bit, 40Msps Low Power 3V ADCs | Analog Devices Inc | LTC2292CUP#PBF vs LTC2292CUP#TRPBF |
LTC2292IUP#TRPBF | Dual 12-Bit, 40Msps Low Power 3V ADCs | Analog Devices Inc | LTC2292CUP#PBF vs LTC2292IUP#TRPBF |
LTC2292CUP#TR | LTC2292 - Dual 12-Bit, 40Msps Low Power 3V ADCs; Package: QFN; Pins: 64; Temperature Range: 0°C to 70°C | Linear Technology | LTC2292CUP#PBF vs LTC2292CUP#TR |
LTC2292IUP | ADC, Proprietary Method, 12-Bit, 2 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC64 | Analog Devices Inc | LTC2292CUP#PBF vs LTC2292IUP |