Part Details for LTC2305HMS#PBF by Analog Devices Inc
Overview of LTC2305HMS#PBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for LTC2305HMS#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LTC2305HMS#PBF-ND
|
DigiKey | IC ADC 12BIT SAR 12MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
32 In Stock |
|
$4.9495 / $8.7300 | Buy Now |
DISTI #
584-LTC2305HMS#PBF
|
Mouser Electronics | Analog to Digital Converters - ADC 2-Ch, 12-B ADCs w/ I2C Compatible Int RoHS: Compliant | 5 |
|
$5.9600 / $8.7200 | Buy Now |
|
Analog Devices Inc | 2-Ch, 12-B ADCs w/ I2C Compati Min Qty: 1 Package Multiple: 37 | 3744 |
|
$3.6300 / $8.7300 | Buy Now |
DISTI #
LTC2305HMS#PBF
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 111 | 0 |
|
$4.6800 / $5.1400 | Buy Now |
Part Details for LTC2305HMS#PBF
LTC2305HMS#PBF CAD Models
LTC2305HMS#PBF Part Data Attributes:
|
LTC2305HMS#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2305HMS#PBF
Analog Devices Inc
2-Channel, 12-Bit ADCs with I<sup>2</sup>C Compatible Interface
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, MSOP-12 | |
Pin Count | 12 | |
Manufacturer Package Code | 05-08-1668 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 2.048 V | |
Analog Input Voltage-Min | -2.048 V | |
Conversion Time-Max | 1.6 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G12 | |
JESD-609 Code | e3 | |
Length | 4.039 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 2 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.014 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LTC2305HMS#PBF
This table gives cross-reference parts and alternative options found for LTC2305HMS#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2305HMS#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC2305IMS#TRPBF | 2-Channel, 12-Bit ADCs with I2C Compatible Interface | Analog Devices Inc | LTC2305HMS#PBF vs LTC2305IMS#TRPBF |
LTC2305HMS#TRPBF | LTC2305 - 2-Channel, 12-Bit ADCs with I2C Compatible Interface; Package: MSOP; Pins: 12; Temperature Range: -40°C to 125°C | Linear Technology | LTC2305HMS#PBF vs LTC2305HMS#TRPBF |
LTC2305CMS#TRPBF | LTC2305 - 2-Channel, 12-Bit ADCs with I2C Compatible Interface; Package: MSOP; Pins: 12; Temperature Range: 0°C to 70°C | Linear Technology | LTC2305HMS#PBF vs LTC2305CMS#TRPBF |
LTC2305CMS#PBF | LTC2305 - 2-Channel, 12-Bit ADCs with I2C Compatible Interface; Package: MSOP; Pins: 12; Temperature Range: 0°C to 70°C | Linear Technology | LTC2305HMS#PBF vs LTC2305CMS#PBF |
LTC2305CMS#TRPBF | 2-Channel, 12-Bit ADCs with I2C Compatible Interface | Analog Devices Inc | LTC2305HMS#PBF vs LTC2305CMS#TRPBF |
LTC2305IMS#PBF | LTC2305 - 2-Channel, 12-Bit ADCs with I2C Compatible Interface; Package: MSOP; Pins: 12; Temperature Range: -40°C to 85°C | Linear Technology | LTC2305HMS#PBF vs LTC2305IMS#PBF |
LTC2305IMS#PBF | 2-Channel, 12-Bit ADCs with I2C Compatible Interface | Analog Devices Inc | LTC2305HMS#PBF vs LTC2305IMS#PBF |
LTC2305HMS#TRPBF | 2-Channel, 12-Bit ADCs with I2C Compatible Interface | Analog Devices Inc | LTC2305HMS#PBF vs LTC2305HMS#TRPBF |