-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-Channel, 12-Bit SAR ADC with I<sup>2</sup>C Interface
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LTC2309CF#PBF-ND
|
DigiKey | IC ADC 12BIT SAR 20TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
1702 In Stock |
|
$5.2631 / $9.2800 | Buy Now |
DISTI #
584-LTC2309CF#PBF
|
Mouser Electronics | Analog to Digital Converters - ADC 8-Channel, 12-Bit SAR ADC with I2C Interface RoHS: Compliant | 1948 |
|
$5.8200 / $9.2800 | Buy Now |
|
Analog Devices Inc | 8-Ch, 12-B SAR ADC w/ I2C Int Min Qty: 1 Package Multiple: 74 | 711 |
|
$3.8600 / $9.2800 | Buy Now |
|
Rochester Electronics | 8-Channel, 12-Bit SAR ADC with I2C Interface RoHS: Compliant Status: Active Min Qty: 1 | 19 |
|
$4.7800 / $5.6300 | Buy Now |
|
Ameya Holding Limited | LTC2309CF#PBF, 8通道 12 位-Bit ADC, 差分输入, 串行接口, 20针 TSSOP封装 | 711 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC2309CF#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2309CF#PBF
Analog Devices Inc
8-Channel, 12-Bit SAR ADC with I<sup>2</sup>C Interface
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 4.40 MM, LEAD FREE, PLASTIC, TSSOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | 05-08-1650 (F20) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 2.048 V | |
Analog Input Voltage-Min | -2.048 V | |
Conversion Time-Max | 1.8 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 8 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.014 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for LTC2309CF#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2309CF#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC2309CF#TRPBF | 8-Channel, 12-Bit SAR ADC with I2C Interface | Analog Devices Inc | LTC2309CF#PBF vs LTC2309CF#TRPBF |
LTC2309HF#TRPBF | 8-Channel, 12-Bit SAR ADC with I2C Interface | Analog Devices Inc | LTC2309CF#PBF vs LTC2309HF#TRPBF |
LTC2309HF#PBF | 8-Channel, 12-Bit SAR ADC with I2C Interface | Analog Devices Inc | LTC2309CF#PBF vs LTC2309HF#PBF |
LTC2309IF#TRPBF | LTC2309 - 8-Channel, 12-Bit SAR ADC with I2C Interface; Package: TSSOP; Pins: 20; Temperature Range: -40°C to 85°C | Linear Technology | LTC2309CF#PBF vs LTC2309IF#TRPBF |
LTC2309CF#PBF | LTC2309 - 8-Channel, 12-Bit SAR ADC with I2C Interface; Package: TSSOP; Pins: 20; Temperature Range: 0°C to 70°C | Linear Technology | LTC2309CF#PBF vs LTC2309CF#PBF |
LTC2309IF#TRPBF | 8-Channel, 12-Bit SAR ADC with I2C Interface | Analog Devices Inc | LTC2309CF#PBF vs LTC2309IF#TRPBF |
LTC2309HF#TRPBF | LTC2309 - 8-Channel, 12-Bit SAR ADC with I2C Interface; Package: TSSOP; Pins: 20; Temperature Range: -40°C to 125°C | Linear Technology | LTC2309CF#PBF vs LTC2309HF#TRPBF |
LTC2309IF#PBF | 8-Channel, 12-Bit SAR ADC with I2C Interface | Analog Devices Inc | LTC2309CF#PBF vs LTC2309IF#PBF |
LTC2309CF#TRPBF | LTC2309 - 8-Channel, 12-Bit SAR ADC with I2C Interface; Package: TSSOP; Pins: 20; Temperature Range: 0°C to 70°C | Linear Technology | LTC2309CF#PBF vs LTC2309CF#TRPBF |