Part Details for LTC2309CF#PBF by Linear Technology
Overview of LTC2309CF#PBF by Linear Technology
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC2309CF#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3 |
|
RFQ |
Part Details for LTC2309CF#PBF
LTC2309CF#PBF CAD Models
LTC2309CF#PBF Part Data Attributes
|
LTC2309CF#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC2309CF#PBF
Linear Technology
LTC2309 - 8-Channel, 12-Bit SAR ADC with I<sup>2</sup>C Interface; Package: TSSOP; Pins: 20; Temperature Range: 0°C to 70°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | TSSOP | |
Package Description | 4.40 MM, LEAD FREE, PLASTIC, TSSOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | F | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 2.048 V | |
Analog Input Voltage-Min | -2.048 V | |
Conversion Time-Max | 1.8 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 8 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.014 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for LTC2309CF#PBF
This table gives cross-reference parts and alternative options found for LTC2309CF#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2309CF#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC2309CF#TRPBF | 8-Channel, 12-Bit SAR ADC with I2C Interface | Analog Devices Inc | LTC2309CF#PBF vs LTC2309CF#TRPBF |
LTC2309HF#TRPBF | 8-Channel, 12-Bit SAR ADC with I2C Interface | Analog Devices Inc | LTC2309CF#PBF vs LTC2309HF#TRPBF |
LTC2309HF#PBF | 8-Channel, 12-Bit SAR ADC with I2C Interface | Analog Devices Inc | LTC2309CF#PBF vs LTC2309HF#PBF |
LTC2309CF#PBF | 8-Channel, 12-Bit SAR ADC with I2C Interface | Analog Devices Inc | LTC2309CF#PBF vs LTC2309CF#PBF |
LTC2309IF#TRPBF | LTC2309 - 8-Channel, 12-Bit SAR ADC with I2C Interface; Package: TSSOP; Pins: 20; Temperature Range: -40°C to 85°C | Linear Technology | LTC2309CF#PBF vs LTC2309IF#TRPBF |
LTC2309IF#TRPBF | 8-Channel, 12-Bit SAR ADC with I2C Interface | Analog Devices Inc | LTC2309CF#PBF vs LTC2309IF#TRPBF |
LTC2309HF#TRPBF | LTC2309 - 8-Channel, 12-Bit SAR ADC with I2C Interface; Package: TSSOP; Pins: 20; Temperature Range: -40°C to 125°C | Linear Technology | LTC2309CF#PBF vs LTC2309HF#TRPBF |
LTC2309IF#PBF | 8-Channel, 12-Bit SAR ADC with I2C Interface | Analog Devices Inc | LTC2309CF#PBF vs LTC2309IF#PBF |
LTC2309CF#TRPBF | LTC2309 - 8-Channel, 12-Bit SAR ADC with I2C Interface; Package: TSSOP; Pins: 20; Temperature Range: 0°C to 70°C | Linear Technology | LTC2309CF#PBF vs LTC2309CF#TRPBF |