-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12-Bit + Sign, 5Msps Differential Input ADC with Wide Input Common Mode Range
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC2311CMSE-12#PBF-ND
|
DigiKey | IC ADC 12BIT SAR 16MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
39 In Stock |
|
$9.0001 / $14.2100 | Buy Now |
DISTI #
584-C2311CMSE-12PBF
|
Mouser Electronics | Analog to Digital Converters - ADC 12-Bit + Sign, 5Msps Differential Input ADC with Wide Input Common Mode Range RoHS: Compliant | 116 |
|
$9.5500 / $14.2100 | Buy Now |
|
Analog Devices Inc | 12-B + Sign, 5Msps Diff In ADC Min Qty: 1 Package Multiple: 37 | 8 |
|
$6.7000 / $14.2100 | Buy Now |
DISTI #
LTC2311CMSE-12P
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 74 | 0 |
|
$8.6500 / $10.0500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC2311CMSE-12#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2311CMSE-12#PBF
Analog Devices Inc
12-Bit + Sign, 5Msps Differential Input ADC with Wide Input Common Mode Range
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1667 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 2.054 V | |
Analog Input Voltage-Min | -2.042 V | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.039 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Sample Rate | 5 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |