Part Details for LTC2311CMSE-12#TRPBF by Analog Devices Inc
Overview of LTC2311CMSE-12#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2311CMSE-12#TRPBF | Analog Devices | 12-B + Sign, 5Msps Diff In ADC | |
LTC2311CMSE-16#TRPBF | Analog Devices | 16-B, 5Msps Diff In ADC w/ Wid | |
LTC2311CMSE-14#TRPBF | Analog Devices | 14-B + Sign, 5Msps Diff In ADC |
Price & Stock for LTC2311CMSE-12#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC2311CMSE-12#TRPBF-ND
|
DigiKey | IC ADC 12BIT SAR 16MSOP Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$8.3750 | Buy Now |
DISTI #
584-C2311CMSE-12TPF
|
Mouser Electronics | Analog to Digital Converters - ADC 12-B + Sign, 5Msps Diff In ADC w/ Wide I RoHS: Compliant | 0 |
|
$8.9000 | Order Now |
|
Analog Devices Inc | 12-B + Sign, 5Msps Diff In ADC Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$6.7000 / $9.5300 | Buy Now |
DISTI #
LTC2311CMSE12TR
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 2500 | 0 |
|
$8.6500 / $9.0000 | Buy Now |
Part Details for LTC2311CMSE-12#TRPBF
LTC2311CMSE-12#TRPBF CAD Models
LTC2311CMSE-12#TRPBF Part Data Attributes
|
LTC2311CMSE-12#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2311CMSE-12#TRPBF
Analog Devices Inc
12-Bit + Sign, 5Msps Differential Input ADC with Wide Input Common Mode Range
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1667 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 2.054 V | |
Analog Input Voltage-Min | -2.042 V | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.039 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Sample Rate | 5 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |