Part Details for LTC2311HMSE-14#WTRPBF by Analog Devices Inc
Overview of LTC2311HMSE-14#WTRPBF by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2311HMSE-14#WTRPBF | Analog Devices | 14-B + Sign, 5Msps Diff In ADC | |
LTC2311HMSE-12#WTRPBF | Analog Devices | 12-B + Sign, 5Msps Diff In ADC | |
LTC2311HMSE-16#WTRPBF | Analog Devices | 16-B, 5Msps Diff In ADC w/ Wid |
Price & Stock for LTC2311HMSE-14#WTRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LTC2311HMSE-14#WTRPBFTR-ND
|
DigiKey | 14-B + SIGN, 5MSPS DIFF IN ADC W Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$23.4250 | Buy Now |
DISTI #
584-2311HMSE14WTRPBF
|
Mouser Electronics | Analog to Digital Converters - ADC 14-B + Sign, 5Msps Diff In ADC w/ Wide I RoHS: Compliant | 0 |
|
$24.4900 | Order Now |
DISTI #
LTC2311HMS14TBF
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 2500 | 0 |
|
$24.1900 / $25.1500 | Buy Now |
Part Details for LTC2311HMSE-14#WTRPBF
LTC2311HMSE-14#WTRPBF CAD Models
LTC2311HMSE-14#WTRPBF Part Data Attributes
|
LTC2311HMSE-14#WTRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2311HMSE-14#WTRPBF
Analog Devices Inc
14-Bit + Sign, 5Msps Differential Input ADC with Wide Input Common Mode Range
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | MSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1667 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2020-08-10 | |
Analog Input Voltage-Max | 5.25 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 0.2 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G16 | |
Length | 4.039 mm | |
Linearity Error-Max (EL) | 0.0122% | |
Number of Analog In Channels | 1 | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP16,.19,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Sample Rate | 5 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 12 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |
Alternate Parts for LTC2311HMSE-14#WTRPBF
This table gives cross-reference parts and alternative options found for LTC2311HMSE-14#WTRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2311HMSE-14#WTRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC2311HMSE-14#PBF | 14-Bit + Sign, 5Msps Differential Input ADC with Wide Input Common Mode Range | Analog Devices Inc | LTC2311HMSE-14#WTRPBF vs LTC2311HMSE-14#PBF |