Part Details for LTC2311IMSE-12#WTRPBF by Analog Devices Inc
Overview of LTC2311IMSE-12#WTRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Telecommunications
Automotive
Price & Stock for LTC2311IMSE-12#WTRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LTC2311IMSE-12#WTRPBFTR-ND
|
DigiKey | 12-B + SIGN, 5MSPS DIFF IN ADC W Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$11.7128 | Buy Now |
DISTI #
584-2311IMSE12WTRPBF
|
Mouser Electronics | Analog to Digital Converters - ADC 12-B + Sign, 5Msps Diff In ADC w/ Wide I RoHS: Compliant | 0 |
|
$11.7100 | Order Now |
DISTI #
76468928
|
Verical | 1-Channel Single ADC SAR 5Msps 12-bit Serial (SPI)/LVDS Automotive AEC-Q100 16-Pin MSOP EP T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | Americas - 7500 |
|
$12.9429 | Buy Now |
DISTI #
LTC2311IE12WTBF
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 500 | 0 |
|
$11.7000 / $12.4800 | Buy Now |
Part Details for LTC2311IMSE-12#WTRPBF
LTC2311IMSE-12#WTRPBF CAD Models
LTC2311IMSE-12#WTRPBF Part Data Attributes
|
LTC2311IMSE-12#WTRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2311IMSE-12#WTRPBF
Analog Devices Inc
12-Bit + Sign, 5Msps Differential Input ADC with Wide Input Common Mode Range
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1667 | |
Reach Compliance Code | compliant | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |