Part Details for LTC2311IMSE-14#TRPBF by Analog Devices Inc
Overview of LTC2311IMSE-14#TRPBF by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC2311IMSE-14#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC2311IMSE-14#TRPBF-ND
|
DigiKey | IC ADC 14BIT SAR 16MSOP Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$17.6382 | Buy Now |
DISTI #
584-C2311IMSE-14TPF
|
Mouser Electronics | Analog to Digital Converters - ADC 14-Bit + Sign, 5Msps Differential Input ADC with Wide Input Common Mode Range RoHS: Compliant | 0 |
|
$17.6300 | Order Now |
|
Analog Devices Inc | 14-B + Sign, 5Msps Diff In ADC Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$13.8600 / $19.7500 | Buy Now |
Part Details for LTC2311IMSE-14#TRPBF
LTC2311IMSE-14#TRPBF CAD Models
LTC2311IMSE-14#TRPBF Part Data Attributes
|
LTC2311IMSE-14#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2311IMSE-14#TRPBF
Analog Devices Inc
14-Bit + Sign, 5Msps Differential Input ADC with Wide Input Common Mode Range
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | MSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1667 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 5.25 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 0.2 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.039 mm | |
Linearity Error-Max (EL) | 0.0122% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP16,.19,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Sample Rate | 5 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 12 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LTC2311IMSE-14#TRPBF
This table gives cross-reference parts and alternative options found for LTC2311IMSE-14#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2311IMSE-14#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC2311HMSE-14#WPBF | ADC, Successive Approximation, 14-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO16 | Analog Devices Inc | LTC2311IMSE-14#TRPBF vs LTC2311HMSE-14#WPBF |
LTC2311CMSE-14#PBF | 14-Bit + Sign, 5Msps Differential Input ADC with Wide Input Common Mode Range | Analog Devices Inc | LTC2311IMSE-14#TRPBF vs LTC2311CMSE-14#PBF |
LTC2311CMSE-14#TRPBF | 14-Bit + Sign, 5Msps Differential Input ADC with Wide Input Common Mode Range | Analog Devices Inc | LTC2311IMSE-14#TRPBF vs LTC2311CMSE-14#TRPBF |
LTC2311HMSE-14#WTRPBF | 14-Bit + Sign, 5Msps Differential Input ADC with Wide Input Common Mode Range | Analog Devices Inc | LTC2311IMSE-14#TRPBF vs LTC2311HMSE-14#WTRPBF |
LTC2311IMSE-14#WPBF | ADC, Successive Approximation, 14-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO16 | Analog Devices Inc | LTC2311IMSE-14#TRPBF vs LTC2311IMSE-14#WPBF |