-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12-Bit, 5Msps Serial Sampling ADC in TSOT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK6456
|
Newark | Adc, 12-Bit, 5Msps, Tsot-23-8, Resolution (Bits):12Bit, Sampling Rate:5Msps, Input Channel Type:Single Ended, Data Interface:Spi, Supply Voltage Type:Single, Supply Voltage Min:2.7V, Supply Voltage Max:5.25V, No. Of Pins:8Pins Rohs Compliant: Yes |Analog Devices LTC2315CTS8-12#TRMPBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 76 |
|
$9.9900 / $13.5400 | Buy Now |
DISTI #
LTC2315CTS8-12#TRMPBFCT-ND
|
DigiKey | IC ADC 12BIT SAR TSOT23-8 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2372 In Stock |
|
$8.2479 / $13.0200 | Buy Now |
DISTI #
584-C2315CTS8-12TMPF
|
Mouser Electronics | Analog to Digital Converters - ADC 12-Bit, 5Msps Serial Sampling ADC in TSOT RoHS: Compliant | 517 |
|
$9.2200 / $13.3300 | Buy Now |
|
Analog Devices Inc | 12-B, 5Msps Serial Smpl ADC in Min Qty: 1 Package Multiple: 500 | 8975 |
|
$8.2479 / $13.0200 | Buy Now |
DISTI #
4018713RL
|
element14 Asia-Pacific | ADC, 12-BIT, 5MSPS, TSOT-23-8 RoHS: Compliant Min Qty: 10 Container: Reel | 76 |
|
$9.6781 / $12.6300 | Buy Now |
DISTI #
4018713
|
element14 Asia-Pacific | ADC, 12-BIT, 5MSPS, TSOT-23-8 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 76 |
|
$9.6781 / $13.7314 | Buy Now |
DISTI #
4018713
|
Farnell | ADC, 12-BIT, 5MSPS, TSOT-23-8 RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 1 Days Container: Cut Tape | 76 |
|
$8.8377 / $12.7990 | Buy Now |
DISTI #
4018713RL
|
Farnell | ADC, 12-BIT, 5MSPS, TSOT-23-8 RoHS: Compliant Min Qty: 10 Lead time: 14 Weeks, 1 Days Container: Reel | 76 |
|
$8.8377 / $11.7585 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC2315CTS8-12#TRMPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2315CTS8-12#TRMPBF
Analog Devices Inc
12-Bit, 5Msps Serial Sampling ADC in TSOT
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1637 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 3.6 V | |
Analog Input Voltage-Min | ||
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Linearity Error-Max (EL) | 0.0366% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Sample Rate | 5 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |
This table gives cross-reference parts and alternative options found for LTC2315CTS8-12#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2315CTS8-12#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC2315HTS8-12#TRPBF | 12-Bit, 5Msps Serial Sampling ADC in TSOT | Analog Devices Inc | LTC2315CTS8-12#TRMPBF vs LTC2315HTS8-12#TRPBF |
LTC2315ITS8-12#PBF | 12-Bit, 5Msps Serial Sampling ADC in TSOT | Analog Devices Inc | LTC2315CTS8-12#TRMPBF vs LTC2315ITS8-12#PBF |
LTC2315CTS8-12#TRPBF | 12-Bit, 5Msps Serial Sampling ADC in TSOT | Analog Devices Inc | LTC2315CTS8-12#TRMPBF vs LTC2315CTS8-12#TRPBF |
LTC2315ITS8-12#TRMPBF | 12-Bit, 5Msps Serial Sampling ADC in TSOT | Analog Devices Inc | LTC2315CTS8-12#TRMPBF vs LTC2315ITS8-12#TRMPBF |
LTC2315ITS8-12#TRPBF | 12-Bit, 5Msps Serial Sampling ADC in TSOT | Analog Devices Inc | LTC2315CTS8-12#TRMPBF vs LTC2315ITS8-12#TRPBF |
LTC2315HTS8-12#TRMPBF | 12-Bit, 5Msps Serial Sampling ADC in TSOT | Analog Devices Inc | LTC2315CTS8-12#TRMPBF vs LTC2315HTS8-12#TRMPBF |
LTC2315CTS8-12#TRPBF | LTC2315-12 - 12-Bit, 5Msps Serial Sampling ADC in TSOT; Package: SOT; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC2315CTS8-12#TRMPBF vs LTC2315CTS8-12#TRPBF |
LTC2315HTS8-12#PBF | 12-Bit, 5Msps Serial Sampling ADC in TSOT | Analog Devices Inc | LTC2315CTS8-12#TRMPBF vs LTC2315HTS8-12#PBF |
LTC2315HTS8-12#TRPBF | LTC2315-12 - 12-Bit, 5Msps Serial Sampling ADC in TSOT; Package: SOT; Pins: 8; Temperature Range: -40°C to 125°C | Linear Technology | LTC2315CTS8-12#TRMPBF vs LTC2315HTS8-12#TRPBF |
LTC2315CTS8-12#PBF | 12-Bit, 5Msps Serial Sampling ADC in TSOT | Analog Devices Inc | LTC2315CTS8-12#TRMPBF vs LTC2315CTS8-12#PBF |