Part Details for LTC2325HUKG-12#PBF by Analog Devices Inc
Overview of LTC2325HUKG-12#PBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for LTC2325HUKG-12#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC2325HUKG-12#PBF-ND
|
DigiKey | IC ADC 12BIT SAR 52QFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
40 In Stock |
|
$23.2856 / $30.9900 | Buy Now |
DISTI #
584-2325HUKG12PBF
|
Mouser Electronics | Analog to Digital Converters - ADC 4x, 12-B + Sign, 5Msps/Ch Simultaneous S RoHS: Compliant | 45 |
|
$23.2800 / $30.9800 | Buy Now |
|
Analog Devices Inc | 4x, 12-B + Sign, 5Msps/Ch Simu Min Qty: 1 Package Multiple: 45 | 1493 |
|
$15.9000 / $30.9900 | Buy Now |
DISTI #
LTC2325HUKG-12P
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 45 | 0 |
|
$20.5300 / $23.8500 | Buy Now |
Part Details for LTC2325HUKG-12#PBF
LTC2325HUKG-12#PBF CAD Models
LTC2325HUKG-12#PBF Part Data Attributes:
|
LTC2325HUKG-12#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2325HUKG-12#PBF
Analog Devices Inc
Quad, 12-Bit + Sign, 5Msps/Ch Simultaneous Sampling ADC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | QFN-52 | |
Pin Count | 52 | |
Manufacturer Package Code | 05-08-1729 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 2.064 V | |
Analog Input Voltage-Min | -2.034 V | |
Conversion Time-Max | 0.17 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PQCC-N52 | |
JESD-609 Code | e3 | |
Length | 8 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Number of Analog In Channels | 4 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 52 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Sample Rate | 5 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |