Part Details for LTC2327IMS-18#PBF by Linear Technology
Overview of LTC2327IMS-18#PBF by Linear Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2327IMS-18#TRPBF | Analog Devices | 18-B, 500ksps, ±10.24V True Bi | |
LTC2327IMS-18#PBF | Analog Devices | 18-B, 500ksps, ±10.24V True Bi | |
LTC2327IMS-16#PBF | Analog Devices | 16-B, 500ksps, ±10.24V True Bi |
Price & Stock for LTC2327IMS-18#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LTC2327IMS-18#PBF-ND
|
DigiKey | 18-BIT, 500KSPS, PLU OR MIN 10.2 Min Qty: 7 Container: Bulk MARKETPLACE PRODUCT |
70 In Stock |
|
$46.8600 | Buy Now |
|
Rochester Electronics | LTC2327 - 18-Bit, 500KSPS, PLU OR MIN 10.24V True Bipolar, PSEUDO-Differential Input ADC with 95DB SNR RoHS: Compliant Status: Active Min Qty: 1 | 70 |
|
$40.2100 / $47.3100 | Buy Now |
Part Details for LTC2327IMS-18#PBF
LTC2327IMS-18#PBF CAD Models
LTC2327IMS-18#PBF Part Data Attributes
|
LTC2327IMS-18#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC2327IMS-18#PBF
Linear Technology
LTC2327-18 - 18-Bit, 500ksps, ±10.24V True Bipolar, Pseudo-Differential Input ADC with 95dB SNR; Package: MSOP; Pins: 16; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | MSOP | |
Package Description | LEAD FREE, PLASTIC, MSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | MS | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 10.2525 V | |
Analog Input Voltage-Min | -10.2275 V | |
Conversion Time-Max | 1.5 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.039 mm | |
Linearity Error-Max (EL) | 0.0019% | |
Number of Analog In Channels | 1 | |
Number of Bits | 18 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Sample Rate | 0.5 MHz | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3 mm |