Part Details for LTC2333HLX-16#PBF by Analog Devices Inc
Overview of LTC2333HLX-16#PBF by Analog Devices Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for LTC2333HLX-16#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LTC2333HLX-16#PBF-ND
|
DigiKey | IC ADC 16BIT SAR 48LQFP Min Qty: 1 Lead time: 26 Weeks Container: Tray |
180 In Stock |
|
$35.5338 / $45.4300 | Buy Now |
DISTI #
584-LTC2333HLX16PBF
|
Mouser Electronics | Analog to Digital Converters - ADC Buffered 8-Channel, 16-Bit, 800ksps Differential 10.24V ADC with 30VP-P Common Mode Range RoHS: Compliant | 179 |
|
$35.8200 / $41.1600 | Buy Now |
DISTI #
V99:2348_17595255
|
Arrow Electronics | 8-Channel Single ADC SAR 800ksps 16-bit Serial (SPI)/LVDS 48-Pin LQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Date Code: 1724 | Americas - 22 |
|
$20.2400 / $32.3222 | Buy Now |
|
Analog Devices Inc | Bufed 8-Ch, 16-B, 800ksps Diff Min Qty: 1 Package Multiple: 250 | 36 |
|
$25.1300 / $45.4300 | Buy Now |
DISTI #
29493646
|
Verical | 8-Channel Single ADC SAR 800ksps 16-bit Serial (SPI)/LVDS 48-Pin LQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1724 | Americas - 22 |
|
$20.2400 / $22.3200 | Buy Now |
DISTI #
LTC2333HLX-16PB
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 250 | 0 |
|
$32.4500 / $35.6000 | Buy Now |
DISTI #
4387883
|
element14 Asia-Pacific | ADC, 16BIT, 800KSPS, -40 TO 125DEG C RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$35.3089 / $41.3093 | Buy Now |
DISTI #
4387883
|
Farnell | ADC, 16BIT, 800KSPS, -40 TO 125DEG C RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Each | 0 |
|
$35.2425 / $41.2290 | Buy Now |
Part Details for LTC2333HLX-16#PBF
LTC2333HLX-16#PBF CAD Models
LTC2333HLX-16#PBF Part Data Attributes:
|
LTC2333HLX-16#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2333HLX-16#PBF
Analog Devices Inc
Buffered 8-Channel, 16-Bit, 800ksps Differential ±10.24V ADC with 30VP-P Common Mode Range
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LQFP-48 | |
Pin Count | 48 | |
Manufacturer Package Code | 05-08-1760 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 10.2525 V | |
Analog Input Voltage-Min | -10.2275 V | |
Conversion Time-Max | 0.55 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Linearity Error-Max (EL) | 0.00458% | |
Number of Analog In Channels | 8 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP48,.28SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Sample Rate | 0.8 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 1.6 mm | |
Supply Current-Max | 11.9 mA | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |