Part Details for LTC2341CUH-18#PBF by Linear Technology
Overview of LTC2341CUH-18#PBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Price & Stock for LTC2341CUH-18#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | LTC2341 - Dual, 18-Bit, 666ksps/ch Differential SoftSpan ADC with Wide Input Common Mode Range RoHS: Compliant Status: Active Min Qty: 1 | 426 |
|
$20.6800 / $24.3300 | Buy Now |
Part Details for LTC2341CUH-18#PBF
LTC2341CUH-18#PBF CAD Models
LTC2341CUH-18#PBF Part Data Attributes:
|
LTC2341CUH-18#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC2341CUH-18#PBF
Linear Technology
LTC2341-18 - Dual, 18-Bit, 666ksps/ch Differential SoftSpan ADC with Wide Input Common Mode Range; Package: QFN; Pins: 32; Temperature Range: 0°C to 70°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | QFN | |
Package Description | QFN-32 | |
Pin Count | 32 | |
Manufacturer Package Code | UH | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2016-10-25 | |
Analog Input Voltage-Max | 4.101 V | |
Analog Input Voltage-Min | -4.091 V | |
Conversion Time-Max | 1.06 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | S-PQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Linearity Error-Max (EL) | 0.0015% | |
Number of Analog In Channels | 2 | |
Number of Bits | 18 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Sample Rate | 0.666 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 5 mm |