-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad, 16-Bit, 400ksps/ch Differential SoftSpan ADC with Wide Input Common Mode Range
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AM4740
|
Newark | Adc, 16Bit, 400Ksps, 0 To 70Deg C Rohs Compliant: Yes |Analog Devices LTC2344CUH-16#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$21.6300 / $29.0300 | Buy Now |
DISTI #
LTC2344CUH-16#PBF-ND
|
DigiKey | IC ADC 16BIT SAR 32QFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
133 In Stock |
|
$23.6077 / $31.4200 | Buy Now |
DISTI #
584-LTC2344CUH-16PBF
|
Mouser Electronics | Analog to Digital Converters - ADC Quad, 16-Bit, 400ksps/ch Differential SoftSpan ADC with Wide Input Common Mode Range RoHS: Compliant | 193 |
|
$23.6000 / $31.4100 | Buy Now |
|
Analog Devices Inc | 4x, 16-B, 400ksps/ch Diff Soft Min Qty: 1 Package Multiple: 73 | 611 |
|
$16.1200 / $31.4200 | Buy Now |
DISTI #
45117552
|
Verical | 4-Channel Single ADC SAR 1Msps 16-bit Serial (SPI)/LVDS 32-Pin QFN EP Tube RoHS: Compliant Min Qty: 73 Package Multiple: 73 | Americas - 584 |
|
$20.6667 / $23.7059 | Buy Now |
|
Ameya Holding Limited | 611 |
|
RFQ | ||
DISTI #
LTC2344CUH-16PB
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 73 | 0 |
|
$20.8200 / $24.1800 | Buy Now |
DISTI #
4387887
|
element14 Asia-Pacific | ADC, 16BIT, 400KSPS, 0 TO 70DEG C RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$26.9412 / $31.5249 | Buy Now |
DISTI #
4387887
|
Farnell | ADC, 16BIT, 400KSPS, 0 TO 70DEG C RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$26.8890 / $31.4603 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC2344CUH-16#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2344CUH-16#PBF
Analog Devices Inc
Quad, 16-Bit, 400ksps/ch Differential SoftSpan ADC with Wide Input Common Mode Range
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | QFN-32 | |
Pin Count | 32 | |
Manufacturer Package Code | 05-08-1693 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 4.101 V | |
Analog Input Voltage-Min | -4.091 V | |
Conversion Time-Max | 2.08 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | S-PQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Linearity Error-Max (EL) | 0.0019% | |
Number of Analog In Channels | 4 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Sample Rate | 0.4 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5 mm |