Part Details for LTC2345IUK-18#PBF by Analog Devices Inc
Overview of LTC2345IUK-18#PBF by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Telecommunications
Automotive
Price & Stock for LTC2345IUK-18#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LTC2345IUK-18#PBF-ND
|
DigiKey | IC ADC 18BIT SAR 48QFN Min Qty: 1 Lead time: 13 Weeks Container: Tube |
11 In Stock |
|
$37.4427 / $47.8700 | Buy Now |
DISTI #
584-LTC2345IUK-18PBF
|
Mouser Electronics | Analog to Digital Converters - ADC Octal, 18-B, 200ksps Diff SoftSpan ADC w RoHS: Compliant | 8 |
|
$38.7700 / $47.8600 | Buy Now |
|
Analog Devices Inc | Octal, 18-B, 200ksps Diff Soft Min Qty: 1 Package Multiple: 52 | 55 |
|
$26.4800 / $47.8700 | Buy Now |
Part Details for LTC2345IUK-18#PBF
LTC2345IUK-18#PBF CAD Models
LTC2345IUK-18#PBF Part Data Attributes:
|
LTC2345IUK-18#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2345IUK-18#PBF
Analog Devices Inc
Octal, 18-Bit, 200ksps Differential SoftSpan ADC with Wide Input Common Mode Range
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | QFN-48 | |
Pin Count | 48 | |
Manufacturer Package Code | 05-08-1704 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 4.101 V | |
Analog Input Voltage-Min | -4.091 V | |
Conversion Time-Max | 4.405 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | S-PQCC-N48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Linearity Error-Max (EL) | 0.0023% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 8 | |
Number of Bits | 18 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Sample Rate | 0.2 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |