Part Details for LTC2355CMSE-14 by Analog Devices Inc
Overview of LTC2355CMSE-14 by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LTC2355CMSE-14
LTC2355CMSE-14 CAD Models
LTC2355CMSE-14 Part Data Attributes:
|
LTC2355CMSE-14
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2355CMSE-14
Analog Devices Inc
ADC, Proprietary Method, 14-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO10
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | PLASTIC, MSOP-10 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 2.5 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 0.285 µs | |
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Sample Rate | 3.5 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for LTC2355CMSE-14
This table gives cross-reference parts and alternative options found for LTC2355CMSE-14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2355CMSE-14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC2355CMSE-14 | IC 1-CH 14-BIT PROPRIETARY METHOD ADC, SERIAL ACCESS, PDSO10, PLASTIC, MSOP-10, Analog to Digital Converter | Linear Technology | LTC2355CMSE-14 vs LTC2355CMSE-14 |
LTC2355CMSE-14#PBF | Serial 14-Bit, 3.5Msps Sampling ADCs with Unipolar input | Analog Devices Inc | LTC2355CMSE-14 vs LTC2355CMSE-14#PBF |