Part Details for LTC2367CDE-18#PBF by Linear Technology
Overview of LTC2367CDE-18#PBF by Linear Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Telecommunications
Automotive
Price & Stock for LTC2367CDE-18#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LTC2367CDE-18#PBF-ND
|
DigiKey | IC ADC 18BIT SAR 16DFN Min Qty: 10 Container: Bulk MARKETPLACE PRODUCT |
91 In Stock |
|
$33.2700 | Buy Now |
|
Rochester Electronics | LTC2367 - 18-Bit, 500KSPS, PSEUDO-Differential Unipolar SAR ADC with 97DB SNR RoHS: Compliant Status: Active Min Qty: 1 | 91 |
|
$28.5500 / $33.5900 | Buy Now |
Part Details for LTC2367CDE-18#PBF
LTC2367CDE-18#PBF CAD Models
LTC2367CDE-18#PBF Part Data Attributes:
|
LTC2367CDE-18#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC2367CDE-18#PBF
Linear Technology
LTC2367-18 - 18-Bit, 500ksps, Pseudo-Differential Unipolar SAR ADC with 97dB SNR; Package: DFN; Pins: 16; Temperature Range: 0°C to 70°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DFN | |
Package Description | 4 X 3 MM, LEAD FREE, PLASTIC, MO-229WGED-3, DFN-16 | |
Pin Count | 16 | |
Manufacturer Package Code | DE | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 5.1 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 1.5 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-N16 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Linearity Error-Max (EL) | 0.001% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 18 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC16,.12,18 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.5 MHz | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.45 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |