Part Details for LTC2370CMS-16#PBF by Analog Devices Inc
Overview of LTC2370CMS-16#PBF by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for LTC2370CMS-16#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC2370CMS-16#PBF-ND
|
DigiKey | IC ADC 16BIT SAR 16MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
378 In Stock |
|
$30.8818 / $39.4800 | Buy Now |
DISTI #
584-LTC2370CMS-16PBF
|
Mouser Electronics | Analog to Digital Converters - ADC 16-Bit, 2Msps, Pseudo- Differential Unipolar SAR ADC with 94dB SNR RoHS: Compliant | 46 |
|
$30.8700 / $39.4800 | Buy Now |
|
Analog Devices Inc | 16-B, 2Msps, Pseudo- Diff Unip Min Qty: 1 Package Multiple: 37 | 5923 |
|
$21.8400 / $39.4800 | Buy Now |
|
Rochester Electronics | LTC2370 - 16-Bit, 2Msps, Pseudo-Differential Unipolar SAR ADC RoHS: Compliant Status: Active Min Qty: 1 | 9 |
|
$27.0700 / $31.8500 | Buy Now |
DISTI #
LTC2370CMS-16PB
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 37 | 0 |
|
$28.2000 / $32.7600 | Buy Now |
Part Details for LTC2370CMS-16#PBF
LTC2370CMS-16#PBF CAD Models
LTC2370CMS-16#PBF Part Data Attributes
|
LTC2370CMS-16#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2370CMS-16#PBF
Analog Devices Inc
16-Bit, 2Msps, Pseudo- Differential Unipolar SAR ADC with 94dB SNR
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, MSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1669 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 5.1 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 0.322 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.039 mm | |
Linearity Error-Max (EL) | 0.0013% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Sample Rate | 2 MHz | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LTC2370CMS-16#PBF
This table gives cross-reference parts and alternative options found for LTC2370CMS-16#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2370CMS-16#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC2370IMS-16#PBF | LTC2370-16 - 16-Bit, 2Msps, Pseudo- Differential Unipolar SAR ADC with 94dB SNR; Package: MSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC2370CMS-16#PBF vs LTC2370IMS-16#PBF |
LTC2370HMS-16#PBF | LTC2370-16 - 16-Bit, 2Msps, Pseudo- Differential Unipolar SAR ADC with 94dB SNR; Package: MSOP; Pins: 16; Temperature Range: -40°C to 125°C | Linear Technology | LTC2370CMS-16#PBF vs LTC2370HMS-16#PBF |
LTC2370IMS-16#TRPBF | LTC2370-16 - 16-Bit, 2Msps, Pseudo- Differential Unipolar SAR ADC with 94dB SNR; Package: MSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC2370CMS-16#PBF vs LTC2370IMS-16#TRPBF |
LTC2370IMS-16#TRPBF | 16-Bit, 2Msps, Pseudo- Differential Unipolar SAR ADC with 94dB SNR | Analog Devices Inc | LTC2370CMS-16#PBF vs LTC2370IMS-16#TRPBF |
LTC2370CMS-16#TRPBF | LTC2370-16 - 16-Bit, 2Msps, Pseudo- Differential Unipolar SAR ADC with 94dB SNR; Package: MSOP; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LTC2370CMS-16#PBF vs LTC2370CMS-16#TRPBF |
LTC2370CMS-16#TRPBF | 16-Bit, 2Msps, Pseudo- Differential Unipolar SAR ADC with 94dB SNR | Analog Devices Inc | LTC2370CMS-16#PBF vs LTC2370CMS-16#TRPBF |
LTC2370CMS-16#PBF | LTC2370-16 - 16-Bit, 2Msps, Pseudo- Differential Unipolar SAR ADC with 94dB SNR; Package: MSOP; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LTC2370CMS-16#PBF vs LTC2370CMS-16#PBF |
LTC2370HMS-16#TRPBF | LTC2370-16 - 16-Bit, 2Msps, Pseudo- Differential Unipolar SAR ADC with 94dB SNR; Package: MSOP; Pins: 16; Temperature Range: -40°C to 125°C | Linear Technology | LTC2370CMS-16#PBF vs LTC2370HMS-16#TRPBF |
LTC2370HMS-16#TRPBF | 16-Bit, 2Msps, Pseudo- Differential Unipolar SAR ADC with 94dB SNR | Analog Devices Inc | LTC2370CMS-16#PBF vs LTC2370HMS-16#TRPBF |