Part Details for LTC2372HUH-16#PBF by Analog Devices Inc
Overview of LTC2372HUH-16#PBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2372HUH-18#PBF | Analog Devices | 18-B, 500ksps, 8-Ch SAR ADC w/ | |
LTC2372HUH-18#TRPBF | Analog Devices | 18-B, 500ksps, 8-Ch SAR ADC w/ | |
LTC2372HUH-16#PBF | Analog Devices | 16-B, 500ksps, 8-Ch SAR ADC w/ |
Price & Stock for LTC2372HUH-16#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LTC2372HUH-16#PBF-ND
|
DigiKey | IC ADC 16BIT SAR 32QFN Min Qty: 1 Lead time: 13 Weeks Container: Tube | Temporarily Out of Stock |
|
$18.6740 / $25.3000 | Buy Now |
DISTI #
584-LTC2372HUH-16PBF
|
Mouser Electronics | Analog to Digital Converters - ADC 16-B, 500ksps, 8-Ch SAR ADC w/ 96dB SNR RoHS: Compliant | 0 |
|
$18.6700 | Order Now |
|
Analog Devices Inc | 16-B, 500ksps, 8-Ch SAR ADC w/ Package Multiple: 73 | 1971 |
|
$14.0100 / $25.3000 | Buy Now |
DISTI #
LTC2372HUH-16PB
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 73 | 0 |
|
$18.0800 / $21.0100 | Buy Now |
Part Details for LTC2372HUH-16#PBF
LTC2372HUH-16#PBF CAD Models
LTC2372HUH-16#PBF Part Data Attributes
|
LTC2372HUH-16#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2372HUH-16#PBF
Analog Devices Inc
16-Bit, 500ksps, 8-Channel SAR ADC with 96dB SNR
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | QFN-32 | |
Pin Count | 32 | |
Manufacturer Package Code | 05-08-1693 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 4.104 V | |
Analog Input Voltage-Min | -4.088 V | |
Conversion Time-Max | 1.5 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | S-PQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Linearity Error-Max (EL) | 0.0015% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 8 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Sample Rate | 0.5 MHz | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5 mm |