-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-Bit, 1Msps, 8-Channel SAR ADC with 96dB SNR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC2373IUH-16#PBF-ND
|
DigiKey | IC ADC 16BIT SAR 32QFN Min Qty: 1 Lead time: 13 Weeks Container: Tube |
108 In Stock |
|
$25.7752 / $34.3100 | Buy Now |
DISTI #
584-LTC2373IUH-16PBF
|
Mouser Electronics | Analog to Digital Converters - ADC 16-Bit, 1Msps, 8-Channel SAR ADC with 96dB SNR RoHS: Compliant | 59 |
|
$25.7700 / $34.3100 | Buy Now |
|
Analog Devices Inc | 16-B, 1Msps, 8-Ch SAR ADC w/ 9 Min Qty: 1 Package Multiple: 73 | 1628 |
|
$17.6000 / $34.3100 | Buy Now |
DISTI #
35243096
|
Verical | 8-Channel Single ADC SAR 1Mbps 16-bit Serial 32-Pin QFN EP Tube RoHS: Compliant Min Qty: 73 Package Multiple: 73 | Americas - 1606 |
|
$21.2800 | Buy Now |
|
Ameya Holding Limited | IC ADC 16BIT SRL/SPI 32QFN | 1628 |
|
RFQ | |
DISTI #
LTC2373IUH-16PB
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 1 | 5 |
|
$26.4000 / $28.0500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC2373IUH-16#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2373IUH-16#PBF
Analog Devices Inc
16-Bit, 1Msps, 8-Channel SAR ADC with 96dB SNR
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | QFN-32 | |
Pin Count | 32 | |
Manufacturer Package Code | 05-08-1693 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 5 V | |
Analog Input Voltage-Min | -2.5 V | |
Conversion Time-Max | 0.527 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | S-PQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Linearity Error-Max (EL) | 0.0015% | |
Number of Analog In Channels | 8 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Sample Rate | 1 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5 mm |